56 Résultats trouvés pour "TENMA"
Tous les filtres
Tout développer
Fabricant
(56)
Power Supply Applications
(15)
(4)
(37)
DC / DC Converter Type
(56)
Input Ratio
(56)
Output Power Max
(4)
(5)
(6)
(3)
(8)
(8)
(5)
(1)
No. of Outputs
(56)
Output Voltage - Output 1
(1)
(4)
(8)
(3)
(17)
(9)
(14)
Output Current - Output 1
(1)
(3)
(1)
(1)
(3)
(2)
(3)
(3)
Output Regulation
(15)
Isolation Voltage
(26)
(15)
(15)
Input Voltage DC Nom
(15)
(25)
(16)
Emballage
(56)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Mounting | DC / DC Converter Output Type | Width | Approvals & Standards | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+982,740 $ | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 48V | Chassis | Fixed, Adjustable | 152.4mm | EN, IEC, UL | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
TRACO POWER | Each | 1+140,000 $ 5+139,380 $ 10+138,750 $ 50+134,260 $ | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | - | Fixed | 67.8mm | - | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+362,780 $ | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | - | Fixed, Adjustable | 65mm | - | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | ||||||
Each | 1+137,830 $ | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | CSA, IEC, UL | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
Each | 1+552,270 $ | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+692,360 $ | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+552,270 $ | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+671,660 $ | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+124,070 $ | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | CSA, IEC, UL | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||||
Each | 1+745,150 $ | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+554,510 $ | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+581,560 $ | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
TRACO POWER | Each | 1+674,280 $ 5+669,520 $ | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | - | - | - | 3kV | 24V | - | Fixed | 61mm | - | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+106,710 $ 5+104,170 $ 10+101,630 $ 50+98,320 $ | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | - | Fixed | 54mm | - | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+319,140 $ 5+313,470 $ 10+307,790 $ | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 48V | - | Fixed | 65mm | - | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | ||||||
TRACO POWER | Each | 1+168,690 $ | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | - | Fixed | 67.8mm | - | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+327,780 $ 5+326,910 $ 10+321,330 $ | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | - | Fixed | 65mm | - | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||||
TRACO POWER | Each | 1+116,270 $ 5+115,220 $ 10+114,180 $ 50+100,030 $ | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | - | Fixed | 63.8mm | - | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
TRACO POWER | Each | 1+96,820 $ 5+96,710 $ 10+96,610 $ 50+94,210 $ | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 2.5kV | 48V | - | Fixed | 54mm | - | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
TRACO POWER | Each | 1+122,750 $ 5+120,650 $ 10+118,550 $ 50+116,450 $ | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | - | Fixed | 67.8mm | - | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
TRACO POWER | Each | 1+134,880 $ 5+134,330 $ 10+133,810 $ 50+129,460 $ | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | - | Fixed | 67.8mm | - | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
TRACO POWER | Each | 1+116,270 $ 5+115,220 $ 10+114,180 $ 50+100,030 $ | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | - | Fixed | 63.8mm | - | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+460,050 $ | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 2.25kV | 48V | - | Fixed | 65mm | - | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | ||||||
Each | 1+1 129,510 $ | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | - | - | - | 3kV | 48V | Chassis | Fixed, Adjustable | 152.4mm | EN, IEC, UL | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
Each | 1+681,970 $ | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | 103.2mm | CSA, EN, IEC, UL | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||