Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 140,540 $ |
Informations produit
Produits de remplacement pour TMDC 60-2415
1 produit trouvé
Aperçu du produit
The TMDC 60-2415 from Tracopower is a 60W high performance single output DC to DC converter module in fully encapsulated low profile plastic case. This converter comes in chassis mount with screw terminal or PCB versions. It has 4:1 input voltage range and a tight output voltage regulation with hiccup mode, automatic recovery short circuit protection. This converter does not need a minimum load and offer a high efficiency at low load conditions. Remote on/off and protection against overload and short circuit are standard features of this converter. The TMDC 60-2415 has EN 55024, EN 61000-4-2, air ±8KV, contact ±4KV (criteria A) ESD protection.
- Input voltage range from 9VDC to 36VDC
- Output voltage of 24VDC and maximum output current of 2500mA
- Efficiency of 91% and switching frequency of 285KHz
- Maximum surge voltage of 50V
- Power good LED indicator & input polarity protection
- I/O isolation voltage of 2500VDC (60sec)
- Greater than 1000Mohm I/O isolation resistance, maximum I/O isolation capacitance of 3000pF
- Operating temperature range from -40°C to 85°C
- Optional DIN rail mount adapter
- UL/cUL 60950-1, IEC 60950-1:2005 and CSA C22.2 number 60950-1-07 approved
Applications
Power Management, Industrial
Spécifications techniques
ITE
4:1
1 Output
2.5A
-
2.5kV
48V
DIN Rail
38mm
9V
TMDC 60 Series
Module
60W
24V
-
Regulated
CSA, IEC, UL
Fixed
67.8mm
112mm
36V
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit