0
0 articles0,00 $

10:1 Isolated Chassis Mount DC / DC Converters :

21 produit(s) trouvé(s)
Trouvez une vaste gamme de 10:1 Isolated Chassis Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Chassis Mount DC / DC Converters, tels que 4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Mean Well & Murata Power Solutions.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5712

RoHS

Each
1+72,390 $
5+70,950 $
10+69,500 $
25+68,050 $
50+66,600 $
Plus de tarifs
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5693

RoHS

Each
1+62,050 $
5+60,800 $
10+59,570 $
25+58,320 $
50+57,080 $
Plus de tarifs
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
4kV
800V
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5709

RoHS

Each
1+72,390 $
5+70,950 $
10+69,500 $
25+68,050 $
50+66,600 $
Plus de tarifs
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5699

RoHS

Each
1+62,050 $
5+60,800 $
10+59,570 $
25+58,320 $
50+57,080 $
Plus de tarifs
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
4kV
800V
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+673,090 $
5+659,300 $
10+645,510 $
25+640,280 $
50+627,470 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9777

RoHS

Each
104+537,050 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9775

RoHS

Each
104+589,290 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9780

RoHS

Each
104+552,130 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9774

RoHS

Each
104+578,400 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9776

RoHS

Each
104+542,440 $
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
30AJ4415

RoHS

MURATA POWER SOLUTIONS
Each
1+742,350 $
5+734,010 $
10+721,500 $
25+713,160 $
50+696,480 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
30AJ4414

RoHS

MURATA POWER SOLUTIONS
Each
1+750,470 $
5+742,250 $
10+729,950 $
25+721,750 $
50+705,350 $
Plus de tarifs
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9778

RoHS

Each
104+577,050 $
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
83AK5706

RoHS

Each
1+72,390 $
5+70,950 $
10+69,500 $
25+68,050 $
50+66,600 $
Plus de tarifs
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5721

RoHS

Each
1+76,830 $
5+75,290 $
10+73,750 $
25+72,230 $
50+70,690 $
Plus de tarifs
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5715

RoHS

Each
1+72,390 $
5+70,950 $
10+69,500 $
25+68,050 $
50+66,600 $
Plus de tarifs
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5724

RoHS

Each
1+111,640 $
5+107,630 $
10+104,640 $
25+102,550 $
50+100,450 $
Plus de tarifs
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5696

RoHS

Each
1+62,050 $
5+60,800 $
10+59,570 $
25+58,320 $
50+57,080 $
Plus de tarifs
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
4kV
800V
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5727

RoHS

Each
1+104,520 $
5+100,810 $
10+98,010 $
25+96,050 $
50+94,090 $
Plus de tarifs
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5690

RoHS

Each
1+62,050 $
5+60,800 $
10+59,570 $
25+58,320 $
50+57,080 $
Plus de tarifs
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
4kV
800V
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5718

RoHS

Each
1+76,830 $
5+75,290 $
10+73,750 $
25+72,230 $
50+70,690 $
Plus de tarifs
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER