0
0 articles0,00 $

ITE Isolated DC / DC Front End Rack Mount Power Supplies :

19 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE Isolated DC / DC Front End Rack Mount Power Supplies dans Newark Électronique Canada. Nous stockons une large gamme de Isolated DC / DC Front End Rack Mount Power Supplies, tels que ITE Isolated DC / DC Front End Rack Mount Power Supplies provenant des plus grands fabricants mondiaux, notamment : Murata Power Solutions, BEL Power Solutions & Tdk-lambda.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
32AC2213

RoHS

Each
1+959,410 $
5+919,520 $
10+882,350 $
25+814,420 $
50+772,510 $
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
47Y0033

RoHS

Each
1+7 083,360 $
10+6 312,590 $
ITE
1:1
2.5kW
1 Output
48V
52A
-
-
-
-
1U
Fixed, Adjustable
Rack
43.6mm
422.8mm
300V
400mm
380V
-
32AC2215

RoHS

Each
24+2 044,450 $
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed, Adjustable
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
84AH8274

RoHS

BEL POWER SOLUTIONS
Each
1+1 167,240 $
2+1 108,620 $
5+1 064,980 $
ITE
2:1
1200W
1 Output
12V
100A
-
-
-
-
-
Fixed, Adjustable
-
54.5mm
40mm
-40V
240mm
-72V
PFS1200 Series
70AC7128

RoHS

BEL POWER SOLUTIONS
Each
1+1 191,490 $
2+1 167,670 $
5+1 143,830 $
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed, Adjustable
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
72Y4905

RoHS

Each
100+1 056,300 $
ITE
2:1
650W
1 Output
12V
54.2A
-
-
500V
-53V
1U
Fixed
Module
54.5mm
40mm
-44V
228.6mm
-72V
D Series
72Y4904

RoHS

Each
100+775,890 $
ITE
2:1
650W
1 Output
12V
54.2A
-
-
500V
-53V
1U
Fixed
Module
54.5mm
40mm
-44V
228.6mm
-72V
D Series
40Y1022

RoHS

Each
100+1 187,540 $
ITE
2:1
1.6kW
1 Output
12V
133.3A
-
-
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
-
44Y7958

RoHS

Each
100+1 125,150 $
ITE
2:1
1.2kW
1 Output
12V
100A
-
-
1kV
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
-
44Y7957

RoHS

Each
100+1 125,150 $
ITE
2:1
1.2kW
1 Output
12V
100A
-
-
1kV
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
-
40Y1023

RoHS

Each
100+1 017,130 $
ITE
2:1
1.6kW
1 Output
12V
133.3A
-
-
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
D Series
69AC4353

RoHS

Each
1+24 442,400 $
ITE
-
11kW
1 Output
240V
45.8A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
150V
530mm
400V
-
93Y2409

RoHS

Each
100+1 176,320 $
ITE
2:1
1.5kW
2 Output
12V
125A
3.3V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D Series
93Y2405

RoHS

Each
100+1 176,320 $
ITE
2:1
1.5kW
2 Output
12V
125A
5V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D1U54 Series
93Y2407

RoHS

Each
100+1 007,530 $
ITE
2:1
1.5kW
2 Output
12V
125A
12V
125A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D1U54 Series
93Y2406

RoHS

Each
100+1 176,320 $
ITE
2:1
1.5kW
2 Output
12V
125A
5V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D Series
12AJ6366

RoHS

Each
1+7 337,160 $
10+6 538,480 $
ITE
1:1
2.496kW
1 Output
48V
52A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
12AJ6367

RoHS

Each
1+8 095,090 $
10+7 214,210 $
ITE
1:1
2.496kW
1 Output
48V
52A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
70AC7126

RoHS

BEL POWER SOLUTIONS
Each
1+610,990 $
5+600,330 $
10+589,670 $
ITE
2:1
750W
1 Output
12V
62A
-
-
-
-54V
-
Fixed, Adjustable
-
50.5mm
40mm
-40V
338.8mm
-72V
PET750 Series
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER