Isolated DIN Rail Mount DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
(1)
Height
=90mm
1
(1)
(17)
(3)
(8)
(8)
(1)
(2)
(4)
Power Supply Applications
(1)
(1)
(17)
Input Ratio
(1)
(18)
Output Power Max
(1)
(9)
(8)
(1)
No. of Outputs
(19)
Output Voltage - Output 1
(2)
(4)
(5)
(4)
(4)
Output Current - Output 1
(2)
(2)
(4)
(2)
(2)
(2)
(1)
(1)
Isolation Voltage
(18)
DC / DC Converter Output Type
(1)
(1)
(17)
Input Voltage DC Nom
(1)
(9)
(9)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+40,140 $ 5+39,430 $ 10+38,710 $ 25+38,000 $ 50+37,290 $ Plus de tarifs | ITE, Industrial & Household | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+51,210 $ 5+50,180 $ 10+49,160 $ 25+48,140 $ 50+47,120 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MEAN WELL | Each | 1+40,140 $ 5+39,430 $ 10+38,710 $ 25+38,000 $ 50+37,290 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+53,510 $ 5+51,600 $ 10+50,650 $ 25+49,700 $ 50+48,710 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MEAN WELL | Each | 1+41,880 $ 5+41,040 $ 10+40,200 $ 25+39,360 $ 50+38,520 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+53,510 $ 5+51,600 $ 10+50,650 $ 25+49,700 $ 50+48,710 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MEAN WELL | Each | 1+40,140 $ 5+39,430 $ 10+38,710 $ 25+38,000 $ 50+37,290 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+38,470 $ 5+37,700 $ 10+36,930 $ 25+36,150 $ 50+35,390 $ Plus de tarifs | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | 4kV | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+40,700 $ 5+39,990 $ 10+39,260 $ 25+38,550 $ 50+37,840 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+43,100 $ 5+42,330 $ 10+41,560 $ 25+40,410 $ 50+39,600 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | 4kV | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+53,510 $ 5+51,600 $ 10+50,650 $ 25+49,700 $ 50+48,710 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+56,860 $ 5+54,810 $ 10+53,290 $ 25+52,230 $ 50+51,160 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+41,880 $ 5+41,040 $ 10+40,200 $ 25+39,360 $ 50+38,520 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+38,470 $ 5+37,700 $ 10+36,930 $ 25+36,150 $ 50+35,390 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+38,470 $ 5+37,700 $ 10+36,930 $ 25+36,150 $ 50+35,390 $ Plus de tarifs | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+57,640 $ 5+55,560 $ 10+54,530 $ 25+53,490 $ 50+52,450 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+55,740 $ 5+54,630 $ 10+53,510 $ 25+52,400 $ 50+51,280 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MEAN WELL | Each | 1+55,740 $ 5+54,630 $ 10+53,510 $ 25+52,400 $ 50+51,280 $ Plus de tarifs | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+470,860 $ 5+444,010 $ 10+424,000 $ 25+399,150 $ 50+372,880 $ | ITE | 3:1 | 48W | 1 Output | 12V | 4A | - | Adjustable | 2.2V | 45mm | DIN Rail | 90mm | 107.5mm | 18V | 60V | - | ||||||