| Quantité | Prix |
|---|---|
| 1+ | 41,880 $ |
| 5+ | 41,040 $ |
| 10+ | 40,200 $ |
| 25+ | 39,360 $ |
| 50+ | 38,520 $ |
| 100+ | 37,690 $ |
| 250+ | 36,850 $ |
| 5000+ | 36,010 $ |
Informations produit
Aperçu du produit
DDR-15L-5 is a DDR-15 series DIN rail type DC-DC converter with main features including easy installation, ultra-slim width (17.5mm), 4:1 ultra-wide range input voltage, full protective function, etc. It can be used for industrial control, security control, communication system and other fields. Suitable applications are DC buck, boost regulator, increasing system insulation level and voltage drop compensation along cable. It includes short circuit, overvoltage, overload protection, input reverse polarity, input under voltage protection. Application includes semi-conductor fabrication equipment, factory automation, electro-mechanism, wireless network, telecom or datacom system. Approved by IEC 62368-1, AS/NZS 62368.1, design refer to UL508.
- Input voltage range from 18 to 75VDC, output DC voltage is 5V
- Output rated current is 3A, output rated power is 15W, typical efficiency is 85%
- No minimum load required, DC output adjustable(±10%)
- Cooling by free air convection
- 3 years warranty
- Working temperature range from -40 to +85°C
- Dimension is (W x H x D) 0.68 x 3.54 x 2.14inch
Spécifications techniques
Railway
15W
5V
-
-
Fixed, Adjustable
17.5mm
54.5mm
75V
No SVHC (04-Feb-2026)
4:1
1 Output
3A
-
4kV
48V
90mm
18V
DDR-15 Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit