0
0 articles0,00 $

Railway Isolated DIN Rail Mount DC / DC Converters :

52 produit(s) trouvé(s)
Trouvez une vaste gamme de Railway Isolated DIN Rail Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated DIN Rail Mount DC / DC Converters, tels que ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Mean Well.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7064

RoHS

Each
1+52,040 $
5+51,000 $
10+49,950 $
25+48,920 $
50+47,880 $
Plus de tarifs
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+130,660 $
5+128,040 $
10+125,440 $
25+122,820 $
50+120,200 $
Plus de tarifs
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7052

RoHS

Each
1+43,290 $
5+42,520 $
10+41,730 $
25+40,960 $
50+40,180 $
Plus de tarifs
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7057

RoHS

Each
1+199,070 $
5+195,090 $
10+191,100 $
25+187,120 $
50+183,130 $
Plus de tarifs
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9510

RoHS

Each
1+199,960 $
5+195,960 $
10+191,970 $
25+187,960 $
50+183,960 $
Plus de tarifs
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+65,810 $
5+63,480 $
10+62,310 $
25+61,070 $
50+59,820 $
Plus de tarifs
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7038

RoHS

Each
1+130,660 $
5+128,040 $
10+125,440 $
25+122,820 $
50+120,200 $
Plus de tarifs
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+65,810 $
5+63,480 $
10+62,310 $
25+61,070 $
50+59,820 $
Plus de tarifs
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+142,210 $
5+139,370 $
10+136,530 $
25+133,690 $
50+130,830 $
Plus de tarifs
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7065

RoHS

Each
1+52,990 $
5+51,110 $
10+50,180 $
25+49,170 $
50+48,170 $
Plus de tarifs
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7046

RoHS

Each
1+147,060 $
5+141,760 $
10+139,130 $
25+136,500 $
50+133,850 $
Plus de tarifs
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7058

RoHS

Each
1+199,070 $
5+195,090 $
10+191,100 $
25+187,120 $
50+183,130 $
Plus de tarifs
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7059

RoHS

Each
1+167,590 $
5+160,590 $
10+154,570 $
25+150,790 $
50+147,780 $
Plus de tarifs
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
01AH7054

RoHS

Each
1+42,340 $
5+41,500 $
10+40,640 $
25+39,800 $
50+38,950 $
Plus de tarifs
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7041

RoHS

Each
1+115,470 $
5+111,470 $
10+109,450 $
25+107,270 $
50+105,070 $
Plus de tarifs
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7039

RoHS

Each
1+144,600 $
5+141,700 $
10+138,820 $
25+135,920 $
50+133,030 $
Plus de tarifs
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7062

RoHS

Each
1+52,990 $
5+51,110 $
10+50,180 $
25+49,170 $
50+48,170 $
Plus de tarifs
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7048

RoHS

Each
1+39,760 $
5+39,060 $
10+38,350 $
25+37,650 $
50+36,890 $
Plus de tarifs
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7056

RoHS

Each
1+42,340 $
5+41,580 $
10+40,820 $
25+40,070 $
50+39,310 $
Plus de tarifs
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7050

RoHS

Each
1+38,910 $
5+38,120 $
10+37,350 $
25+36,570 $
50+35,800 $
Plus de tarifs
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
87AH5851

RoHS

Each
1+418,810 $
5+410,440 $
10+402,050 $
25+393,680 $
50+385,310 $
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5854

RoHS

Each
1+418,810 $
5+410,440 $
10+402,050 $
25+393,680 $
50+385,310 $
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7042

RoHS

Each
1+147,060 $
5+141,780 $
10+139,130 $
25+136,500 $
50+133,850 $
Plus de tarifs
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
68AH9509

RoHS

Each
1+43,470 $
5+42,700 $
10+41,920 $
25+41,150 $
50+40,360 $
Plus de tarifs
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7071

RoHS

Each
1+71,650 $
5+69,080 $
10+67,800 $
25+66,510 $
50+65,230 $
Plus de tarifs
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
1-25 sur 52 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER