0
0 articles0,00 $

Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated DIN Rail Mount DC / DC Converters, tels que ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Phoenix Contact.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AK7309

RoHS

PHOENIX CONTACT
Each
10+459,620 $
50+450,420 $
100+441,240 $
250+432,040 $
500+422,860 $
Plus de tarifs
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7272

RoHS

PHOENIX CONTACT
Each
10+388,110 $
50+380,350 $
100+372,580 $
250+364,830 $
500+357,060 $
Plus de tarifs
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
48V
110V
QUINT POWER Series
33AK7310

RoHS

PHOENIX CONTACT
Each
10+571,790 $
50+560,350 $
100+548,910 $
250+537,470 $
500+526,050 $
Plus de tarifs
Laboratory Equipment
240W
1 Output
24V
10A
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7273

RoHS

PHOENIX CONTACT
Each
10+310,550 $
50+304,330 $
100+298,130 $
250+291,910 $
500+285,700 $
Plus de tarifs
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
9V
24V
QUINT POWER Series
33AK7270

RoHS

PHOENIX CONTACT
Each
10+227,470 $
50+222,920 $
100+218,370 $
250+213,820 $
500+209,270 $
Plus de tarifs
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
99mm
90mm
12V
24V
QUINT POWER Series
33AK7271

RoHS

PHOENIX CONTACT
Each
10+227,890 $
50+223,330 $
100+218,780 $
250+214,210 $
500+209,660 $
Plus de tarifs
Laboratory Equipment
30W
1 Output
12V
2.5A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
33AK7266

RoHS

PHOENIX CONTACT
Each
10+931,450 $
50+912,810 $
100+894,190 $
250+875,560 $
500+856,930 $
Plus de tarifs
Laboratory Equipment
480W
1 Output
24V
20A
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7283

RoHS

PHOENIX CONTACT
Each
10+579,350 $
50+567,760 $
100+556,180 $
250+544,590 $
500+532,990 $
Plus de tarifs
Laboratory Equipment
60W
1 Output
48V
2A
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
33AK7274

RoHS

PHOENIX CONTACT
Each
10+227,470 $
50+222,920 $
100+218,370 $
250+213,820 $
500+209,270 $
Plus de tarifs
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
33AK7275

RoHS

PHOENIX CONTACT
Each
10+310,550 $
50+304,330 $
100+298,130 $
250+291,910 $
500+285,700 $
Plus de tarifs
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
99mm
90mm
9V
24V
QUINT POWER Series
33AK7308

RoHS

PHOENIX CONTACT
Each
10+412,640 $
50+404,390 $
100+396,130 $
250+387,880 $
500+379,620 $
Plus de tarifs
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
12V
36mm
130mm
125mm
9V
16.8V
QUINT POWER Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER