Isolated DIN Rail Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Output Current - Output 1
=835mA
1
(1)
(2)
(1)
(4)
(6)
(2)
(2)
(4)
Power Supply Applications
(8)
Input Ratio
(8)
Output Power Max
(4)
(4)
No. of Outputs
(8)
Output Voltage - Output 1
(4)
(4)
Output Regulation
(8)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Approvals & Standards
(4)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Approvals & Standards | Input Voltage DC Nom | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+114,800 $ 5+111,820 $ 10+108,840 $ 25+104,870 $ 100+98,910 $ | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | CB, IEC, UL | 48V | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 1+117,100 $ 5+114,060 $ 10+111,020 $ 25+106,970 $ 100+100,880 $ | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | CB, IEC, UL | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 1+132,050 $ 5+128,620 $ 10+125,190 $ 25+120,620 $ 100+113,780 $ | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | CB, IEC, UL | 48V | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 1+129,460 $ 5+126,100 $ 10+122,740 $ 25+118,260 $ 100+111,540 $ | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | CB, IEC, UL | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | - | ||||||
XP POWER | Each | 1+154,110 $ 5+136,640 $ 10+115,680 $ 50+105,200 $ | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | - | 24V | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
XP POWER | Each | 1+169,740 $ 5+150,440 $ 10+127,270 $ 50+115,680 $ | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | - | 24V | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
XP POWER | Each | 1+173,130 $ 5+153,450 $ 10+129,800 $ 50+118,000 $ | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | - | 48V | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
XP POWER | Each | 1+151,070 $ 5+133,960 $ 10+113,410 $ 50+103,130 $ | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | - | 48V | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||