| Quantité | Prix |
|---|---|
| 1+ | 114,800 $ |
| 5+ | 111,820 $ |
| 10+ | 108,840 $ |
| 25+ | 104,870 $ |
| 100+ | 98,910 $ |
Informations produit
Aperçu du produit
The DTE2048S24-D from XP Power is a DTE20 series 20W DC to DC converter. It is a fully encapsulated chassis mount DC to DC converter with wide 4:1 input range. The converter features short circuit protection features short circuit protection (trip & restart (hicc-up mode), auto recovery), overload protection and overvoltage protection. It has isolation voltage of 2500VDC for 60s, isolation resistance of 1000Mohm at 500 VDC and input to output capacitance of 2200pF. This DC to DC converter is approved by IEC60950-1, UL60950-1, CB and TUV standards.
- Input voltage range from 18V to 75V (48V nominal voltage)
- Output voltage of 24V and output current of 0.835A
- Input current of 35mA at no load and 0.46A at full load
- Maximum capacitive load of 300μF and efficiency of 92%
- Remote on/off and fitted with DIN clip
- Initial set accuracy of ±1% and start-up delay of 50ms
- Switching frequency of 285KHz, line regulation of ±0.5% and load regulation of 1%
- EN55022 conducted level A with no external components
- Dimension is 3.78inch x 2.13inch x 0.92inch (96mm x 54mm x 23.3mm) and weight is 107g
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Spécifications techniques
ITE
20W
24V
-
Regulated
CB, IEC, UL
48V
DIN Rail
96mm
75V
No SVHC (15-Jan-2018)
4:1
1 Output
835mA
-
3kV
Fixed
54mm
23.3mm
18V
-
Produits de remplacement pour DTE2048S24-D
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit