0
0 articles0,00 $

Sixteenth Brick Isolated Surface Mount DC / DC Converters :

12 produit(s) trouvé(s)
Trouvez une vaste gamme de Sixteenth Brick Isolated Surface Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Surface Mount DC / DC Converters, tels que Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Artesyn Embedded Technologies & Murata Power Solutions.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8066

RoHS

MURATA POWER SOLUTIONS
Each
1+72,620 $
5+70,300 $
10+69,340 $
25+68,070 $
50+67,140 $
Plus de tarifs
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS Series
38AJ2774

RoHS

Each
200+77,020 $
250+75,490 $
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
11.1mm
-
33mm
36V
75V
AVD200-48S12 Series
12P4798

RoHS

Each
150+57,580 $
ITE
Sixteenth Brick
2:1
35W
1 Output
5V
7A
-
1.5kV
48V
UL
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
-
65R4744

RoHS

Each
150+48,550 $
250+47,580 $
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
-
44Y1563

RoHS

Each
300+59,580 $
-
Sixteenth Brick
-
120W
1 Output
12V
10A
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
9.9mm
Surface Mount Device
33mm
36V
75V
-
44Y1560

RoHS

Each
300+57,450 $
ITE
Sixteenth Brick
2:1
100W
1 Output
5V
20A
Regulated
1.5kV
48V
CE, IEC, UL
Fixed, Adjustable
22.9mm
9.9mm
Surface Mount Device
33mm
36V
75V
-
04X5798

RoHS

Each
192+47,530 $
250+46,580 $
-
Sixteenth Brick
-
50W
1 Output
3.3V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9358

RoHS

Each
192+42,070 $
250+41,240 $
-
Sixteenth Brick
-
50W
1 Output
12V
4.17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9355

RoHS

Each
192+41,040 $
250+40,210 $
-
Sixteenth Brick
-
50W
1 Output
5V
10A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9362

RoHS

Each
192+54,190 $
250+53,110 $
-
Sixteenth Brick
-
75W
1 Output
5V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD75B Series
41AC9374

RoHS

Each
192+49,710 $
250+48,720 $
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD85B Series
59AC8064

RoHS

MURATA POWER SOLUTIONS
Each
1+64,440 $
5+63,680 $
10+62,540 $
25+61,780 $
50+60,260 $
Plus de tarifs
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER