0
0 articles0,00 $

1:1 Isolated Surface Mount DC / DC Converters :

401 produit(s) trouvé(s)
Trouvez une vaste gamme de 1:1 Isolated Surface Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Surface Mount DC / DC Converters, tels que 1:1, 2:1, 4:1 & 3:1 Isolated Surface Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Murata Power Solutions, Recom Power, Traco Power, XP Power & Wurth Elektronik.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1852

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
64X9454

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,080 $
10+5,850 $
25+5,520 $
50+5,330 $
100+5,240 $
Plus de tarifs
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
82Y5151

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,070 $
10+7,800 $
25+7,430 $
50+7,200 $
100+7,090 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE2 Series
44Y8981

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,650 $
10+6,220 $
25+6,020 $
50+5,910 $
100+5,780 $
Plus de tarifs
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
61AC6222

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,290 $
10+10,910 $
25+10,380 $
50+10,070 $
100+9,910 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
24V
-
Fixed
14.48mm
4.41mm
Surface Mount Device
16mm
21.6V
26.4V
NXJ2 Series
53AJ6269

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+12,580 $
10+12,160 $
25+11,570 $
50+11,220 $
100+11,050 $
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
12V
-
Fixed
14.99mm
4.39mm
-
19.94mm
10.8V
13.2V
MGJ Series
03AC0318

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,120 $
10+5,910 $
25+5,620 $
50+5,450 $
100+5,380 $
Plus de tarifs
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
CRE1 Series
02AH3063

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+13,670 $
10+13,650 $
25+13,530 $
50+13,350 $
100+12,620 $
ITE
Module
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
2.97V
3.63V
MagI3C FISM Series
68Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,930 $
10+5,870 $
25+5,790 $
50+5,730 $
100+5,610 $
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
61AC6216

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,290 $
10+10,910 $
25+10,380 $
50+10,070 $
100+9,910 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
11.43mm
4.41mm
Surface Mount Device
15.49mm
4.5V
5.5V
NXJ2 Series
53AJ6279

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,080 $
10+10,650 $
25+10,070 $
50+9,710 $
100+9,540 $
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
53AJ6277

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,080 $
10+10,650 $
25+10,070 $
50+9,710 $
100+9,540 $
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+14,810 $
5+14,330 $
10+14,140 $
25+13,870 $
50+13,760 $
Plus de tarifs
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
-
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
47Y9953

RoHS

Each
1+6,630 $
5+6,480 $
10+6,300 $
20+6,280 $
50+6,220 $
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
1.5kV
3.3V
-
Fixed
8.3mm
7mm
-
12.7mm
2.97V
3.63V
ISE Series
33AC6844

RoHS

Date/Lot Code

Each
1+18,260 $
5+17,300 $
10+16,160 $
25+13,490 $
50+13,220 $
Plus de tarifs
Gate Drive
DIP
1:1
2W
2 Output
20V
80mA
-3.5V
80mA
Unregulated
5.2kV
15V
-
Fixed
10.05mm
12.65mm
Surface Mount Device
19.65mm
13.5V
16.5V
MGJ2 Series
51R5072

RoHS

Each
1+12,440 $
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
-
Fixed
8mm
7mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1
51R5054

RoHS

Each
1+13,060 $
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
-
Fixed
8mm
7mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1
51AH4569

RoHS

Date/Lot Code

Each
1+5,980 $
5+5,820 $
10+5,670 $
25+5,470 $
100+5,150 $
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
-
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
41AH7684

RoHS

Each
1+6,890 $
5+6,720 $
10+6,530 $
25+6,300 $
100+5,950 $
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
5V
-
Fixed
8.5mm
7.25mm
Surface Mount Device
15.24mm
4.5V
5.5V
IAS01 Series
44Y5500

RoHS

Each
1+12,960 $
5+12,620 $
10+12,300 $
25+11,860 $
100+11,180 $
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
-
Fixed
8.3mm
7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
52R2761

RoHS

Each
1+10,550 $
5+10,280 $
10+10,010 $
25+9,640 $
100+9,090 $
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
6.25mm
Surface Mount Device
12.7mm
4.5V
5.5V
ISF Series
44Y5422

RoHS

Each
1+8,510 $
5+8,290 $
10+8,070 $
25+7,780 $
100+7,340 $
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Semi-regulated
1.5kV
12V
-
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
44Y5440

RoHS

Each
1+8,510 $
5+8,290 $
10+8,070 $
25+7,780 $
100+7,340 $
ITE
DIP
1:1
1W
1 Output
24V
42mA
-
-
Semi-regulated
1.5kV
24V
-
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
44Y5468

RoHS

Each
1+18,530 $
5+17,550 $
10+16,420 $
25+15,340 $
50+14,140 $
Plus de tarifs
ITE
DIP
1:1
2W
1 Output
15V
133mA
-
-
Semi-regulated
1.5kV
24V
-
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
44Y5378

RoHS

Each
1+13,530 $
5+12,810 $
10+12,200 $
25+11,330 $
50+10,540 $
Plus de tarifs
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
-
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
10.8V
13.2V
-
1-25 sur 401 articles
sur 17 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER