Isolated Surface Mount DC / DC Converters :
207 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(60)
(10)
(15)
(16)
(2)
(27)
(2)
(75)
Input Voltage DC Min
=21.6V
1
(5)
(89)
(59)
(10)
(8)
(527)
(23)
(2)
Power Supply Applications
(6)
(45)
(126)
(1)
(20)
DC / DC Converter Type
(39)
(6)
(139)
Input Ratio
(63)
Output Power Max
(1)
(123)
(83)
No. of Outputs
(120)
(86)
Output Voltage - Output 1
(3)
(2)
(37)
(12)
(11)
(10)
(38)
(12)
Output Current - Output 1
(1)
(5)
(2)
(11)
(1)
(2)
(23)
(1)
Output Voltage - Output 2
(4)
(20)
(4)
(20)
(4)
(12)
(4)
(1)
Output Current - Output 2
(4)
(10)
(4)
(4)
(10)
(10)
(10)
(4)
Emballage
(181)
(6)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+11,290 $ 10+10,910 $ 25+10,380 $ 50+10,070 $ 100+9,910 $ | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 5.2kV | 24V | - | Fixed | 14.48mm | 4.41mm | Surface Mount Device | 16mm | 21.6V | 26.4V | NXJ2 Series | ||||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+39,090 $ 5+37,660 $ 10+36,280 $ 25+35,050 $ 50+33,940 $ Plus de tarifs | Industrial | Module | - | 1W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.11mm | 5.33mm | - | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+7,010 $ 5+6,830 $ 10+6,660 $ 25+6,420 $ 100+6,060 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+7,880 $ 5+7,680 $ 10+7,480 $ 25+7,210 $ 100+6,800 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 8.7mm | - | 12.75mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+5,590 $ 5+5,450 $ 10+5,310 $ 25+5,130 $ 100+4,830 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+7,010 $ 5+6,830 $ 10+6,660 $ 25+6,420 $ 100+6,060 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+10,680 $ 5+10,100 $ 10+9,610 $ 25+8,930 $ 50+8,310 $ Plus de tarifs | ITE | - | - | 1W | - | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8.3mm | 7mm | - | 12.7mm | 21.6V | 26.4V | ISE Series | ||||||
Each | 1+12,440 $ | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | 7mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | TES 1 | ||||||
Each | 1+8,510 $ 5+8,290 $ 10+8,070 $ 25+7,780 $ 100+7,340 $ | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Semi-regulated | 1.5kV | 24V | - | Fixed | 8.3mm | 7mm | Surface Mount Device | 12.7mm | 21.6V | 26.4V | - | ||||||
Each | 1+18,530 $ 5+17,550 $ 10+16,420 $ 25+15,340 $ 50+14,140 $ Plus de tarifs | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Semi-regulated | 1.5kV | 24V | - | Fixed | 8.3mm | 7mm | Surface Mount Device | 12.7mm | 21.6V | 26.4V | - | ||||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+48,780 $ 5+47,460 $ 10+46,890 $ 25+46,510 $ 50+46,120 $ Plus de tarifs | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 16mA | -15V | 16mA | Unregulated | 1kV | 24V | - | Fixed | 10.65mm | 2.65mm | - | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
TRACO POWER | Each | 1+12,330 $ 5+11,530 $ 10+10,750 $ 50+9,950 $ 100+9,680 $ | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | 6.7mm | - | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
72AK4685 RoHS | TRACO POWER | Each | 1+28,220 $ 5+27,750 $ 10+27,260 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
TRACO POWER | Each | 1+16,370 $ 5+15,990 $ 10+15,620 $ 50+15,110 $ 100+14,880 $ | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 24V | - | Fixed | 8mm | 6.8mm | - | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 1+11,560 $ 10+10,880 $ 25+10,590 $ 50+10,310 $ 100+10,030 $ | - | Module | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 11.4mm | 7.55mm | - | 13.2mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | |||||
72AK4680 RoHS | TRACO POWER | Each | 1+26,700 $ 5+26,370 $ 10+26,040 $ 50+25,020 $ 100+22,920 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4682 RoHS | TRACO POWER | Each | 1+23,220 $ 5+22,950 $ 10+22,660 $ | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
16AM5444 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+9,140 $ 10+8,730 $ 25+8,580 $ 50+8,450 $ 100+8,280 $ | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 50mA | -5V | 50mA | - | 5.2kV | 24V | - | Fixed | 14.5mm | 4.45mm | - | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||
73AM7038 RoHS | Each | 1+13,060 $ 5+11,960 $ 10+11,720 $ 25+8,510 $ 50+8,220 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7060 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7059 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7040 RoHS | Each | 1+10,000 $ 5+9,440 $ 10+9,270 $ 25+9,020 $ 50+8,720 $ Plus de tarifs | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||