Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,490 $ |
| 5+ | 5,350 $ |
| 10+ | 5,210 $ |
| 25+ | 5,030 $ |
| 100+ | 4,730 $ |
Informations produit
Aperçu du produit
PBT01F24S05-H3 is a PBT01F series, 1W, DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The PBT01F offers high efficiency, ITE safety approvals, short circuit protection and a wide operating temperature range in a compact SMD8 DIP design, allowing easy integration into industrial, instrumentation and technology applications. Also suitable for robotics, instrumentation and process control applications.
- Input voltage range from 21.6 to 26.4V DC (24V DC nom)
- Single unregulated output voltage of 5V and 200mA output current
- 71% typ efficiency at nominal input voltage and full load
- 470µF maximum capacitive load
- UL62368-1 & IEC62368-1 safety approvals
- ±10% input range
- 3 year warranty
- Operating temperature range from -40°C to +105°C
- 3kV DC isolation
- Dimension is (single): 12.75 x 10.7 x 7.0mm (0.5" x 0.42" x 0.28")
Spécifications techniques
ITE & Industrial
-
1 Output
200mA
-
3kV
Fixed
6.7mm
21.6V
PBT01F Series
Surface Mount DIP
1W
5V
-
Unregulated
24V
10.7mm
12.75mm
26.4V
No SVHC (15-Jan-2018)
Documents techniques (1)
Produits de remplacement pour PBT01F24S05-H3
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit