Isolated Surface Mount DC / DC Converters :
403 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(9)
(8)
(1)
(8)
(82)
(1)
(77)
(30)
Output Voltage - Output 1
=5V
1
(1)
(142)
(35)
(403)
(86)
(7)
(4)
(1)
Power Supply Applications
(198)
(81)
(4)
(1)
(87)
Input Voltage Min
(1)
DC / DC Converter Type
(140)
(1)
(23)
(1)
(1)
(4)
(1)
(103)
Input Ratio
(158)
(69)
(7)
(64)
Input Voltage Max
(1)
Output Power Max
(10)
(201)
(7)
(94)
(1)
(40)
(4)
(7)
No. of Outputs
(330)
(72)
DC / DC Converter IC Case
(1)
No. of Pins
(1)
Emballage
(322)
(19)
(30)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Ratio | Input Voltage Max | Output Power Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage - Output 2 | Output Voltage Nom | Output Current - Output 2 | Switching Frequency | Output Regulation | Isolation Voltage | Operating Temperature Max | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+6,080 $ 10+5,850 $ 25+5,520 $ 50+5,330 $ 100+5,240 $ Plus de tarifs | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 1+49,150 $ 10+47,870 $ | ITE | - | DIP | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.8mm | Surface Mount Device | 35.56mm | 18V | 36V | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,070 $ 10+7,800 $ 25+7,430 $ 50+7,200 $ 100+7,090 $ | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | - | Fixed | 10.41mm | 4.41mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | NXE2 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,650 $ 10+6,220 $ 25+6,020 $ 50+5,910 $ 100+5,780 $ Plus de tarifs | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 2kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,290 $ 10+10,910 $ 25+10,380 $ 50+10,070 $ 100+9,910 $ | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 5.2kV | - | 24V | - | Fixed | 14.48mm | 4.41mm | Surface Mount Device | 16mm | 21.6V | 26.4V | NXJ2 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,120 $ 10+5,910 $ 25+5,620 $ 50+5,450 $ 100+5,380 $ Plus de tarifs | ITE | - | DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | CRE1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+13,670 $ 10+13,650 $ 25+13,530 $ 50+13,350 $ 100+12,620 $ | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 2kV | - | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | ||||||
Each | 1+23,640 $ | ITE | - | DIP | 2:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 16.6mm | 18V | 36V | - | ||||||
Each | 1+35,500 $ | ITE | - | - | 3:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | Regulated | 1.6kV | - | 9V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
TRACO POWER | Each | 1+23,770 $ 5+23,370 $ 10+22,960 $ 50+22,550 $ 100+22,140 $ | ITE | - | - | 3:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Regulated | 1.6kV | - | 9V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,290 $ 10+10,910 $ 25+10,380 $ 50+10,070 $ 100+9,910 $ | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 5.2kV | - | 5V | - | Fixed | 11.43mm | 4.41mm | Surface Mount Device | 15.49mm | 4.5V | 5.5V | NXJ2 Series | ||||||
Each | 1+31,000 $ 10+29,930 $ | ITE | - | DIP | 2:1 | - | 6W | 1 Output | - | 5V | - | 1.2A | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | Regulated | 1.5kV | - | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | Regulated | 1.5kV | - | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.5W | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.5W | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | Regulated | 1.5kV | - | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.5W | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | Regulated | 1.5kV | - | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each (Supplied on Cut Tape) Mise en bobine | 10+13,650 $ 25+13,530 $ 50+13,350 $ 100+12,620 $ | - | - | - | - | - | 1W | - | - | 5V | - | 200mA | - | - | - | - | - | - | 2kV | - | 3.3V | - | - | 10.7mm | 6.7mm | - | 12.75mm | 2.97V | 3.63V | - | ||||||
Each | 1+7,880 $ 5+7,680 $ 10+7,480 $ 25+7,210 $ 100+6,800 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | - | Fixed | 10.7mm | 8.7mm | - | 12.75mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+5,590 $ 5+5,450 $ 10+5,310 $ 25+5,130 $ 100+4,830 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 12V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 1+5,590 $ 5+5,450 $ 10+5,310 $ 25+5,130 $ 100+4,830 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 10.8V | 13.2V | PBT01F Series | ||||||