0
0 articles0,00 $

ITE & Industrial Isolated Surface Mount DC / DC Converters :

703 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE & Industrial Isolated Surface Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Surface Mount DC / DC Converters, tels que ITE & Industrial, ITE, Medical & Gate Drive Isolated Surface Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Aimtec, XP Power, Tdk-lambda, Multicomp Pro & Recom Power.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5431

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5499

RoHS

Each
1+7,880 $
5+7,680 $
10+7,480 $
25+7,210 $
100+6,800 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
PBT02F Series
27AM5437

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5467

RoHS

Each
1+7,880 $
5+7,680 $
10+7,480 $
25+7,210 $
100+6,800 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
27AM5323

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5440

RoHS

Each
1+5,590 $
5+5,450 $
10+5,310 $
25+5,130 $
100+4,830 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5263

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5311

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5371

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5374

RoHS

Each
1+5,590 $
5+5,450 $
10+5,310 $
25+5,130 $
100+4,830 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5359

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5449

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5443

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5394

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5383

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5459

RoHS

Each
1+7,880 $
5+7,680 $
10+7,480 $
25+7,210 $
100+6,800 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
27AM5419

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5316

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5293

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5335

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5275

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5257

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5281

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5314

RoHS

Each
1+5,590 $
5+5,450 $
10+5,310 $
25+5,130 $
100+4,830 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5329

RoHS

Each
1+5,420 $
5+5,280 $
10+5,150 $
25+4,970 $
100+4,690 $
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
1-25 sur 703 articles
sur 29 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER