Medical Isolated Surface Mount DC / DC Converters:
267 produit(s) trouvé(s)Trouvez une vaste gamme de Medical Isolated Surface Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Surface Mount DC / DC Converters, tels que ITE & Industrial, ITE, Medical & Gate Drive Isolated Surface Mount DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Recom Power, Murata Power Solutions, Traco Power & Xp Power.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | 1+ 5,260 $ 10+ 5,200 $ 25+ 5,150 $ 50+ 5,020 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 4.2kV | 12V | - | Fixed | 10.46mm | - | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | 1+ 5,260 $ 10+ 5,200 $ 25+ 5,150 $ 50+ 5,020 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | - | - | Unregulated | 4.2kV | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,260 $ 10+ 8,160 $ 25+ 8,080 $ 50+ 7,900 $ | Min : 1 / Mult : 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | - | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,550 $ 10+ 6,040 $ 25+ 5,510 $ 50+ 5,050 $ 100+ 4,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,230 $ 10+ 6,160 $ 25+ 6,090 $ 50+ 5,950 $ | Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,510 $ 10+ 4,450 $ 25+ 4,410 $ 50+ 4,310 $ | Min : 1 / Mult : 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 10.41mm | - | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,260 $ | Min : 1 / Mult : 1 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 14.22mm | - | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,260 $ 10+ 11,140 $ | Min : 1 / Mult : 1 | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 14.22mm | - | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | 1+ 5,260 $ 10+ 5,200 $ 25+ 5,150 $ 50+ 5,020 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4.2kV | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | 1+ 5,260 $ 10+ 5,200 $ 25+ 5,150 $ 50+ 5,020 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4.2kV | 5V | - | Fixed | 10.46mm | - | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,260 $ 10+ 6,190 $ 25+ 6,120 $ 50+ 5,980 $ | Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 10.41mm | - | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,070 $ 10+ 18,910 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 12V | - | Fixed, Adjustable | 14.22mm | - | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | ||||
XP POWER | Each | 1+ 25,940 $ | Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | - | Fixed | 13.7mm | - | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,510 $ 10+ 4,450 $ 25+ 4,410 $ 50+ 4,310 $ | Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 10.41mm | - | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
TRACO POWER | Each | 1+ 46,320 $ | Min : 1 / Mult : 1 | Medical | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 5kV | 24V | - | Fixed | 14.4mm | - | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,220 $ 10+ 8,120 $ 25+ 8,040 $ 50+ 7,860 $ | Min : 1 / Mult : 1 | Medical | - | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3kV | 3.3V | - | Fixed | 10.67mm | Surface Mount Device | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | |||||
Each | 1+ 27,810 $ | Min : 1 / Mult : 1 | Medical | - | 1:1 | 2.5W | 1 Output | 5V | 500mA | - | - | - | - | 5V | ES, UL | Fixed, Adjustable | 30mm | Surface Mount Device | 18.71mm | 71.86mm | 4.5V | 5.5V | NMUSB Series | |||||
Each | 25+ 15,820 $ 50+ 14,790 $ | Min : 39 / Mult : 39 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | CSA, IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 50+ 5,950 $ | Min : 180 / Mult : 180 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 10.41mm | Surface Mount Device | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||||
Each | 250+ 6,770 $ 500+ 6,300 $ 1000+ 5,910 $ | Min : 450 / Mult : 450 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 10.8mm | Surface Mount Device | 5.5mm | 12.75mm | 10.8V | 13.2V | R1SX Series | |||||
Each (Supplied on Full Reel) Bobine complète | 30+ 10,890 $ 60+ 10,760 $ 120+ 10,510 $ 180+ 10,260 $ | Min : 30 / Mult : 30 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | - | Fixed, Adjustable | 14.22mm | - | 11.23mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
25+ 15,200 $ 50+ 15,030 $ 100+ 14,690 $ | Min : 30 / Mult : 30 Min : 30 / Mult : 30 | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | - | - | Regulated | 3kV | 12V | - | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | ||||||
100+ 5,120 $ | Min : 180 / Mult : 180 Min : 10 / Mult : 180 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4.2kV | 12V | - | Fixed | 10.46mm | Surface Mount Device | 4.16mm | 13.72mm | 10.8V | 13.2V | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 25+ 15,200 $ 50+ 15,030 $ 100+ 14,690 $ | Min : 30 / Mult : 30 | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.25mm | 14.99mm | 18V | 36V | MTC1 Series |