Isolated Surface Mount DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
No. of Outputs
=4 Output
1
(1269)
(648)
(22)
(7)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Output Voltage - Output 1
(7)
Output Current - Output 1
(7)
Output Voltage - Output 2
(7)
Output Voltage - Output 3
(6)
Output Current - Output 3
(6)
Emballage
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 92+34,790 $ 100+34,090 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 44.07mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+35,810 $ 25+35,100 $ 50+34,380 $ 100+33,670 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 5V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 44.07mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 92+34,210 $ 100+33,530 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 5V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 44.07mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+36,390 $ 25+35,670 $ 50+34,930 $ 100+34,210 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 44.07mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 23+39,430 $ 46+39,050 $ 92+37,560 $ 138+36,070 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | - | - | 42mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | - | 44.07mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 92+34,790 $ 100+34,090 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 44.07mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+36,390 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 44.07mm | 18V | 36V | MGJ6 Series | |||||