Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMURATA POWER SOLUTIONS
Réf. FabricantMGJ6Q24P24MC-R13Copie
Délai d’approvisionnement standard du fabricant30 semaines
Code Commande03AC0327
Gamme de produitMGJ6 Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 30 semaine(s)
| Quantité | Prix |
|---|---|
| 92+ | 34,790 $ |
| 100+ | 34,090 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 92
Multiple: 92
3 200,68 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMURATA POWER SOLUTIONS
Réf. FabricantMGJ6Q24P24MC-R13Copie
Délai d’approvisionnement standard du fabricant30 semaines
Code Commande03AC0327
Gamme de produitMGJ6 Series
Fiche technique
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs4 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 324V
Output Voltage - Output 224V
Output Current - Output 242mA
Output Current - Output 342mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width22.61mm
Height14.05mm
DC / DC Converter MountingSurface Mount Device
Depth44.07mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMGJ6 Series
SVHCLead
Aperçu du produit
The MGJ6Q24P24MC-R13 from Murata Power Solutions is MGJ6 three phase bridge series 5.2KVDC isolated 6W quad output isolated gate drive SM DC/DC converter. The MGJ6 series of DC/DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits simultaneously for IGBTs, silicon and silicon carbide Mosfets in half bridge circuits. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
- Input voltage range from 18V to 36V
- Rated (isolated) output voltage/current is 24V/42mA at output 1 VHA / output 2 VHB output 3 VHC
- Rated (isolated)output voltage/current is 24V/125mA at output 4 VL
- Output power is 1W at output 1 VHA / output 2 VHB output 3 VHC and 3W at output 4 VL
- Maximum load regulation is 3%, maximum ripple noise is 120mVp-p
- Efficiency of 84%, no opto feedback
- Characterised dv/dt immunity 80KV/μs at 1.6KV, DC link voltage 3KVDC
- Ultra low coupling capacitance typically 15pF
- 105°C operating temperature
- 4 isolated o/p voltages for powering IGBT/SiC & Mosfet gate drives simultaneously in 3ph bridge
Applications
Power Management
Spécifications techniques
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
4 Output
Output Current - Output 1
42mA
Output Voltage - Output 2
24V
Output Current - Output 3
42mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
14.05mm
Depth
44.07mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 3
24V
Output Current - Output 2
42mA
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
22.61mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
MGJ6 Series
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit