0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AJ4896

RoHS

Each
1+26,210 $
5+25,620 $
10+25,010 $
50+24,200 $
100+23,870 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
74AJ4897

RoHS

Each
1+21,240 $
5+20,870 $
10+20,520 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
74AJ4895

RoHS

Each
1+25,260 $
5+25,010 $
10+24,780 $
50+23,770 $
100+23,600 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
73AC5548

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
9V
222mA
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
73AC5516

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
9V
222mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
73AC5564

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
9V
222mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM Series
73AC5532

RoHS

Each
10+48,980 $
Medical
-
2:1
2W
1 Output
9V
222mA
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 2SM Series
74AJ4898

RoHS

Each
1+26,360 $
5+25,260 $
10+24,810 $
50+23,770 $
100+23,360 $
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
-
11.9mm
36V
75V
TRS 2
14AM3694

RoHS

Each
10+41,140 $
25+41,010 $
50+40,870 $
100+39,720 $
250+39,490 $
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9V
222mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
REM2A Series
14AM3710

RoHS

Each
10+43,070 $
25+42,200 $
50+41,350 $
100+40,480 $
250+39,620 $
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9V
222mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
REM2A Series
14AM3678

RoHS

Each
10+47,240 $
25+46,290 $
50+45,350 $
100+44,400 $
250+43,470 $
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9V
222mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
REM2A Series
14AM3726

RoHS

Each
10+41,760 $
25+41,750 $
50+41,730 $
100+40,900 $
250+40,060 $
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9V
222mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
-
24.3mm
36V
75V
REM2A Series
21AM2172

RoHS

Each
38+3,880 $
114+3,460 $
228+3,240 $
532+3,040 $
1026+2,880 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
Unregulated
3kV
5V
Fixed
8.5mm
5.8mm
-
13.5mm
4.5V
5.5V
AM2LS-LPZ Series
21AM2212

RoHS

Each
38+3,880 $
114+3,460 $
228+3,240 $
532+3,040 $
1026+2,880 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
-
13.5mm
21.6V
26.4V
AM2LS-LPZ Series
21AM2213

RoHS

Each
38+3,880 $
114+3,460 $
228+3,240 $
532+3,040 $
1026+2,880 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
Unregulated
1.5kV
24V
Fixed
8.5mm
5.8mm
-
13.5mm
21.6V
26.4V
AM2LS-LPZ Series
21AM2190

RoHS

Each
38+3,880 $
114+3,460 $
228+3,240 $
532+3,040 $
1026+2,880 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
Unregulated
3kV
12V
Fixed
8.5mm
5.8mm
-
13.5mm
10.8V
13.2V
AM2LS-LPZ Series
21AM2191

RoHS

Each
38+3,880 $
114+3,460 $
228+3,240 $
532+3,040 $
1026+2,880 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
Unregulated
1.5kV
12V
Fixed
8.5mm
5.8mm
-
13.5mm
10.8V
13.2V
AM2LS-LPZ Series
21AM2173

RoHS

Each
38+3,880 $
114+3,460 $
228+3,240 $
532+3,040 $
1026+2,880 $
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
-
13.5mm
4.5V
5.5V
AM2LS-LPZ Series
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER