Quantité | Prix |
---|---|
1+ | 56,690 $ |
25+ | 51,930 $ |
50+ | 48,240 $ |
100+ | 46,670 $ |
250+ | 45,080 $ |
Informations produit
Aperçu du produit
REM2A-0509S/SMD is a REM2A series medical grade regulated single output DC/DC converter. It features reinforced 250VAC continuous working isolation with ≥8mm creepage/clearance. The compact package offers industry standard pinouts with tightly regulated output and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +90°C without derating. The converter is UL marked and certified to IEC, EN, and ANSI/AAMI 60601 3rd. Ed. safety and 4th Ed. EMC medical standards as well as IEC, EN, UL 62368-1 industrial standards. The low 2μA leakage current complies with medical applied part for B, BF, and CF rating limits as defined by IEC60601-1. Applications include medical, building and home automation, industrial and automation, test and measurement.
- 4.5VDC to 12VDC input voltage range
- 9VDC nominal output voltage
- 222mA maximum output current
- 78% typical efficiency (tested at minimum input and full load at +25°C ambient)
- 2MOPP, 250VAC working voltage isolation
- Up to 5KVAC/1min reinforced insulation
- 2:1 wide input range, 100KHz internal operating frequency
- 3 year warranty, -40°C to +105°C operating temperature range
- SMD package
- Dimension (LxWxH) is 0.95 x 0.57 x 0.40inch
Spécifications techniques
ITE, Industrial & Medical
2:1
1 Output
222mA
-
5kV
Fixed
10.2mm
4.5V
REM2A Series
SMD-16, Module
2W
9VDC
-
Regulated
5V
14.4mm
24.3mm
12V
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit