0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6959

RoHS

Each
1+49,150 $
10+47,870 $
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
80AH9926

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+19,160 $
5+18,550 $
10+18,290 $
25+17,950 $
50+17,710 $
Plus de tarifs
-
-
2:1
10W
1 Output
5V
2A
2.25kV
48V
-
Fixed
26mm
6.2mm
-
14.8mm
37V
57V
MYBSP Series
90AK4702

RoHS

Each
1+52,980 $
5+52,800 $
10+52,600 $
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4690

RoHS

Each
1+60,190 $
5+59,170 $
10+58,130 $
50+57,110 $
100+56,090 $
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
87K5756

RoHS

Each
192+158,690 $
ITE
DIP
2:1
10W
1 Output
5V
2A
1.5kV
24V
CAN, CSA, IEC, UL
Fixed
25.4mm
9.5mm
Surface Mount Device
50.8mm
18V
36V
-
05M6967

RoHS

Each
10+49,150 $
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
48V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
36V
76V
-
27AJ4408

RoHS

Each
1+54,430 $
5+53,480 $
10+52,550 $
50+51,600 $
100+50,670 $
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
5V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
4.5V
9V
CC-E Series
27AJ4415

RoHS

Each
1+54,320 $
5+53,590 $
10+52,850 $
50+51,940 $
100+51,020 $
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
12V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
9V
18V
CC-E Series
39AH6980

RoHS

Each (Supplied on Full Reel)
Bobine complète
200+14,510 $
250+14,400 $
500+14,270 $
-
-
2:1
10W
1 Output
5V
2A
2.25kV
48V
-
Fixed
26mm
6.2mm
Surface Mount Device
14.8mm
37V
57V
MYBSP Series
90AK4678

RoHS

Each
1+67,150 $
5+66,910 $
10+66,670 $
50+65,550 $
100+62,140 $
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
1.5kV
12V
-
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER