Isolated Surface Mount DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Output Current - Output 2
=62.5mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(3)
(6)
No. of Outputs
(9)
Output Voltage - Output 1
(9)
Output Current - Output 1
(9)
Output Voltage - Output 2
(9)
Output Voltage - Output 3
(8)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+38,170 $ 5+36,860 $ 10+35,070 $ 25+33,980 $ 50+33,470 $ Plus de tarifs | Gate Drive | Full Bridge | 2:1 | 3W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 5V | Fixed | 14.05mm | 22.61mm | Surface Mount Device | 41.53mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 92+30,980 $ 100+30,360 $ | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 9V | 18V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+33,970 $ | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+33,090 $ | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 23+35,060 $ 46+34,720 $ 92+33,380 $ 138+32,060 $ | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 23+35,060 $ 46+34,720 $ 92+33,380 $ 138+32,060 $ | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 92+30,470 $ 100+29,860 $ | Gate Drive | Full Bridge | 2:1 | 3W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 5V | Fixed | 14.05mm | 22.61mm | Surface Mount Device | 41.53mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 23+35,060 $ 46+34,720 $ 92+33,380 $ 138+32,060 $ | Gate Drive | Full Bridge | 2:1 | 3W | 3 Output | 24V | 62.5mA | 24V | - | - | 62.5mA | Unregulated | 5.7kV | 5V | Fixed | 14.05mm | 22.61mm | - | 41.53mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 92+30,980 $ 100+30,360 $ | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 18V | 36V | MGJ Series | |||||