0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AC6868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+38,170 $
5+36,860 $
10+35,070 $
25+33,980 $
50+33,470 $
Plus de tarifs
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
Surface Mount Device
41.53mm
4.5V
9V
MGJ6 Series
03AC0329

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+30,980 $
100+30,360 $
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
9V
18V
MGJ Series
03AC0330

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+33,970 $
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
9V
18V
MGJ6 Series
03AC0332

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+33,090 $
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
18V
36V
MGJ6 Series
33AC6867

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+30,470 $
100+29,860 $
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
Surface Mount Device
41.53mm
4.5V
9V
MGJ6 Series
03AC0331

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+30,980 $
100+30,360 $
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
18V
36V
MGJ Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER