0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
79Y0387

RoHS

Each
25+11,530 $
50+11,300 $
100+11,080 $
250+10,830 $
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
12V
Fixed
19.5mm
Through Hole
12.5mm
9.8mm
10.8V
13.2V
79Y0389

RoHS

Each
25+11,940 $
50+11,740 $
100+11,560 $
250+11,300 $
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
15V
Fixed
19.5mm
Through Hole
12.5mm
9.8mm
13.5V
16.5V
79Y0390

RoHS

Each
25+12,920 $
50+12,710 $
100+12,500 $
250+12,210 $
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
15V
Fixed
19.5mm
Through Hole
12.5mm
9.8mm
13.5V
16.5V
79Y0385

RoHS

Each
25+10,890 $
50+10,860 $
100+10,830 $
250+10,590 $
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
5V
Fixed
19.5mm
Through Hole
12.5mm
9.8mm
4.5V
5.5V
79Y0386

RoHS

Each
25+12,160 $
50+11,960 $
100+11,760 $
250+11,500 $
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
5V
Fixed
19.5mm
Through Hole
12.5mm
9.8mm
4.5V
5.5V
79Y0391

RoHS

Each
25+11,940 $
50+11,740 $
100+11,100 $
250+10,880 $
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
24V
Fixed
19.5mm
Through Hole
12.5mm
9.8mm
21.6V
26.4V
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER