Isolated Through Hole DC / DC Converters :
35 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(35)
Isolation Voltage
=6.4kV
1
(57)
(2)
(4)
(939)
(3734)
(1699)
(42)
(191)
Power Supply Applications
(5)
(9)
DC / DC Converter Type
(35)
Input Ratio
(35)
Output Power Max
(15)
(20)
No. of Outputs
(19)
(16)
Output Voltage - Output 1
(2)
(10)
(1)
(8)
(7)
(6)
(1)
Output Current - Output 1
(1)
(6)
(1)
(1)
(4)
(1)
(3)
(2)
Output Voltage - Output 2
(1)
(2)
(1)
(1)
(3)
Output Current - Output 2
(1)
(1)
(2)
(1)
(1)
(3)
(7)
Emballage
(35)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,190 $ 5+14,130 $ 10+14,070 $ 25+12,940 $ 50+12,720 $ Plus de tarifs | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | ||||||
Each | 25+14,340 $ 50+14,060 $ 100+13,770 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | ||||||
Each | 25+12,180 $ 50+11,930 $ 100+11,740 $ 250+11,730 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 5V | CE | Fixed | 7mm | Through Hole | 10.2mm | 19.6mm | 4.5V | 5.5V | - | ||||||
Each | 25+11,530 $ 50+11,300 $ 100+11,080 $ 250+10,830 $ | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | - | Fixed | 19.5mm | Through Hole | 12.5mm | 9.8mm | 10.8V | 13.2V | - | ||||||
Each | 25+21,680 $ 50+21,290 $ 100+20,680 $ 250+19,160 $ | - | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 5V | IEC 60601 | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+19,130 $ 50+18,530 $ 100+18,050 $ 250+17,750 $ | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 5V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+20,010 $ 50+19,680 $ 100+19,370 $ 250+18,960 $ | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | IEC 60601 | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+22,110 $ 50+21,190 $ 100+20,210 $ 250+19,680 $ | - | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 6.4kV | 5V | IEC 60601 | Fixed | - | Through Hole | - | - | 4.5V | 5.5V | - | ||||||
Each | 25+20,700 $ 50+20,380 $ 100+19,920 $ 250+19,000 $ | - | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 5V | CSA, IEC 60601, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+19,450 $ 50+19,060 $ 100+18,900 $ 250+18,740 $ | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 12V | CSA, IEC 60601, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 25+27,860 $ 50+27,010 $ 100+26,040 $ 250+25,060 $ | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+28,880 $ 50+28,490 $ 100+27,830 $ 250+27,430 $ | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 25+12,230 $ 50+12,170 $ 100+11,970 $ 250+11,740 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 12V | CE | Fixed | 7mm | Through Hole | 10.2mm | 19.6mm | 10.8V | 13.2V | - | ||||||
Each | 25+11,940 $ 50+11,740 $ 100+11,560 $ 250+11,300 $ | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 15V | - | Fixed | 19.5mm | Through Hole | 12.5mm | 9.8mm | 13.5V | 16.5V | - | ||||||
Each | 25+12,920 $ 50+12,710 $ 100+12,500 $ 250+12,210 $ | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 15V | - | Fixed | 19.5mm | Through Hole | 12.5mm | 9.8mm | 13.5V | 16.5V | - | ||||||
Each | 25+13,690 $ 50+12,770 $ 100+12,380 $ 250+11,910 $ | - | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 24V | CE | Fixed | 7mm | Through Hole | 10.2mm | 19.6mm | 21.6V | 26.4V | - | ||||||
Each | 25+10,890 $ 50+10,860 $ 100+10,830 $ 250+10,590 $ | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 5V | - | Fixed | 19.5mm | Through Hole | 12.5mm | 9.8mm | 4.5V | 5.5V | - | ||||||
Each | 25+14,400 $ 50+14,160 $ 100+13,920 $ 250+13,620 $ | - | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 6.4kV | 5V | CSA, IEC 60601, UL | Fixed | - | Through Hole | - | - | 4.5V | 5.5V | - | ||||||
Each | 25+13,360 $ 50+13,040 $ 100+12,330 $ 250+11,940 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 15V | CE | Fixed | 7mm | Through Hole | 10.2mm | 19.6mm | 13.5V | 16.5V | - | ||||||
Each | 25+12,160 $ 50+11,960 $ 100+11,760 $ 250+11,500 $ | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 5V | - | Fixed | 19.5mm | Through Hole | 12.5mm | 9.8mm | 4.5V | 5.5V | - | ||||||
Each | 25+18,020 $ 50+17,380 $ 100+16,730 $ 250+16,500 $ | - | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 6.4kV | 5V | - | Fixed | - | Through Hole | - | - | 4.5V | 5.5V | - | ||||||
Each | 25+11,940 $ 50+11,740 $ 100+11,100 $ 250+10,880 $ | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 24V | - | Fixed | 19.5mm | Through Hole | 12.5mm | 9.8mm | 21.6V | 26.4V | - | ||||||
Each | 25+13,110 $ 50+12,650 $ 100+12,380 $ 250+12,130 $ | - | SIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 6.4kV | 5V | - | Fixed | - | Through Hole | - | - | 4.5V | 5.5V | - | ||||||
Each | 25+14,090 $ 50+13,900 $ 100+13,460 $ 250+12,990 $ | - | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 6.4kV | 24V | CE | Fixed | 19.6mm | Through Hole | 10.2mm | 7mm | 21.6V | 26.4V | - | ||||||
Each | 25+19,210 $ 50+18,990 $ 100+18,870 $ 250+18,760 $ | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 6.4kV | 5V | CSA, IEC 60601, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | - | ||||||