0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

122 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2479

RoHS

Each
1+94,630 $
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
94X2687

RoHS

Each
1+161,700 $
5+160,430 $
10+159,120 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
94X2699

RoHS

Each
1+161,520 $
5+160,240 $
10+158,940 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 60WIN Series
14AC5295

RoHS

Each
1+98,430 $
5+93,090 $
10+87,720 $
50+76,850 $
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
-
50.8mm
10V
40V
TEN 25WI Series
78Y4536

RoHS

Each
1+173,190 $
5+168,760 $
10+164,300 $
25+158,400 $
100+149,510 $
Railway
DIP
2:1
75W
1 Output
15V
5A
-
-
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
50AJ9503

RoHS

Each
1+155,680 $
5+151,860 $
10+148,750 $
25+145,780 $
100+142,800 $
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
-
-
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
25AK2882

RoHS

Each
1+122,560 $
100+110,290 $
200+102,550 $
500+96,390 $
1000+91,550 $
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
-
-
-
3kV
72V
-
Fixed
27.6mm
16.6mm
-
53mm
16V
160V
AM25EUW-ZK Series
13AJ0676

RoHS

Each
1+47,920 $
5+42,730 $
10+40,940 $
25+38,910 $
50+36,370 $
Plus de tarifs
ITE
DIP
4:1
16.5W
1 Output
3.3V
5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
24.5mm
11.7mm
-
25.4mm
9V
36V
PDQE20-D Series
14AC5300

RoHS

Each
1+92,200 $
5+89,210 $
10+87,950 $
50+85,090 $
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
18V
75V
TEN 25WI Series
98K1474

RoHS

Each
1+103,240 $
5+99,690 $
10+96,120 $
50+94,150 $
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
9.5mm
-
50.8mm
18V
36V
TEN 25 Series
24M8169

RoHS

Each
1+222,740 $
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 60 Series
94X2679

RoHS

Each
1+175,320 $
5+171,280 $
10+167,220 $
50+161,800 $
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 60N Series
94X2686

RoHS

Each
1+169,460 $
5+168,630 $
10+167,800 $
50+165,520 $
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 60N Series
98K1471

RoHS

Each
1+144,430 $
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
12V
-
Fixed
40.6mm
9.5mm
-
50.8mm
9V
18V
TEN 25 Series
08P1223

RoHS

Each
1+134,900 $
5+120,070 $
10+118,000 $
50+115,920 $
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
-
-
-
1.5kV
12V
-
Fixed
40.64mm
10.2mm
-
50.8mm
9V
18V
JCL30 Series
93K0330

RoHS

Each
1+125,990 $
5+122,420 $
10+120,020 $
50+118,120 $
ITE
DIP
2:1
30W
1 Output
5.1V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
9.6mm
-
50.8mm
18V
36V
TEL 30 Series
99Y8145

RoHS

Each
1+160,880 $
5+156,740 $
10+152,630 $
50+147,110 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
50.8mm
11.5mm
-
25.4mm
18V
75V
JTL60 Series
89AM5211

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+133,130 $
5+125,240 $
10+121,210 $
25+115,150 $
50+106,820 $
Plus de tarifs
ITE
DIP
-
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
BWCxx Series
33AK6943

RoHS

Each
1+306,740 $
5+283,610 $
10+270,790 $
25+229,560 $
50+229,540 $
Plus de tarifs
ITE & Railway
Quarter Brick
-
75W
1 Output
15V
5A
-
-
-
-
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE75W-D Series
99Y7323

RoHS

Date/Lot Code

Each
5+88,940 $
10+87,430 $
25+86,020 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
16.8mm
Through Hole
50.8mm
9V
36V
RPA60-FW Series
99Y7324

RoHS

Each
5+151,350 $
10+138,490 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
RPA60-FW Series
52AH6748

RoHS

Each
144+107,830 $
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
-
-
-
-
-
2.8kV
12V
-
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
71AC7593

RoHS

Each
2+287,700 $
Railway
Quarter Brick
10:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
16V
160V
RP60Q-RUW Series
52AH6749

RoHS

Each
144+110,810 $
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
-
-
-
-
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
78AH6834

RoHS

Each
1+238,740 $
Railway
Quarter Brick
12:1
60W
1 Output
12V
5A
-
-
-
-
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14V
160V
TEP 60UIR
1-25 sur 122 articles
sur 5 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER