0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8810

RoHS

Each
1+54,400 $
5+54,030 $
10+53,650 $
50+51,970 $
100+51,790 $
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
51R7579

RoHS

Each
1+78,730 $
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
98K1492

RoHS

Each
1+50,790 $
5+50,410 $
10+50,050 $
50+48,430 $
100+47,750 $
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
99R4339

RoHS

Each
1+51,630 $
5+50,290 $
10+48,960 $
25+47,170 $
100+44,490 $
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
99R4331

RoHS

Each
1+52,670 $
5+51,300 $
10+49,940 $
25+48,120 $
100+45,370 $
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
45Y3081

RoHS

Each
1+67,030 $
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 9WI Series
45Y3098

RoHS

Each
1+59,500 $
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3080

RoHS

Each
1+59,500 $
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
36V
TMR 9 Series
51R5016

RoHS

Each
1+64,340 $
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
Through Hole
32mm
18V
75V
-
04R8701

RoHS

Each
1+45,400 $
5+44,230 $
10+43,050 $
25+41,480 $
100+39,120 $
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
-
04R8708

RoHS

Each
1+45,400 $
5+44,230 $
10+43,050 $
25+41,480 $
100+39,120 $
-
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.5kV
48V
-
-
20.32mm
10.16mm
-
31.75mm
36V
75V
JCJ08 Series
98K1489

RoHS

Each
1+67,520 $
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
04R8694

RoHS

Each
1+44,510 $
5+43,360 $
10+42,200 $
25+40,660 $
100+38,350 $
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
51R5004

RoHS

Each
1+64,340 $
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
36V
TEN 8WI
51R4993

RoHS

Each
1+55,620 $
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
18V
TEN 8 Series
51R7586

RoHS

Each
1+78,730 $
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
-
32mm
18V
75V
TEN 8WI Series
29X2228

RoHS

Each
1+78,610 $
5+76,570 $
10+74,540 $
25+71,810 $
100+67,730 $
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
-
70Y5416

RoHS

Each
1+75,400 $
5+73,430 $
10+71,440 $
25+68,810 $
100+64,850 $
Railway
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
45Y3099

RoHS

Each
1+67,030 $
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 9WI Series
70W2255

RoHS

Each
1+55,620 $
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
36V
75V
TEN 8
90W0637

RoHS

Each
1+108,220 $
5+95,970 $
10+81,280 $
50+73,920 $
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
-
25.4mm
9V
18V
JCA10 Series
29X2235

RoHS

Each
1+78,610 $
5+76,570 $
10+74,540 $
25+71,810 $
100+67,730 $
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
29X2221

RoHS

Each
1+79,490 $
5+77,450 $
10+75,420 $
25+72,690 $
100+68,610 $
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
5V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
90Y8844

RoHS

Each
1+82,670 $
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
75V
TMR 9WI Series
29X2242

RoHS

Each
1+79,490 $
5+77,450 $
10+75,420 $
25+72,690 $
100+68,610 $
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
-
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER