| Quantité | Prix |
|---|---|
| 1+ | 54,400 $ |
| 5+ | 54,030 $ |
| 10+ | 53,650 $ |
| 50+ | 51,970 $ |
| 100+ | 51,790 $ |
Informations produit
Aperçu du produit
TMR 9 series is a new family of isolated 9W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This product comes in an ultra-compact SIP-8 metal package with a small footprint occupying only 0.3 square inches of board space. An excellent efficiency allows -40° to +60°C operation temperatures without derating. Further features include remote On/Off control and continuous short circuit protection. It is very compact dimensions of these converters make them an ideal solution for many space-critical applications in communication equipment, instrumentation, and industrial electronics. Approved by EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- I/O isolation is 1600VDC
- 3-year product warranty
- Input voltage from 9 to 18VDC, output voltage is ±5VDC(Vnom), output current is 800mA,
- Switching frequency is 500KHz (typ) PWM), efficiency is 85%
- Functional insulation
- Copper housing material
- Silicone potting material
- Metal case housing type, PCB mounting type
- Natural convection cooling system
Spécifications techniques
ITE
2:1
2 Output
800mA
800mA
1.6kV
Fixed
11.2mm
9V
TMR 9 Series
SIP
9W
5V
-5V
Regulated
12V
9.6mm
21.8mm
18V
Lead (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit