Isolated Through Hole DC / DC Converters :
353 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(26)
(24)
(8)
(231)
(64)
Width
=9.6mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(208)
(28)
(82)
DC / DC Converter Type
(353)
Input Ratio
(123)
(6)
(211)
Output Power Max
(72)
(45)
(173)
(24)
(39)
No. of Outputs
(237)
(116)
Output Voltage - Output 1
(43)
(75)
(5)
(30)
(80)
(81)
(39)
Output Current - Output 1
(9)
(13)
(20)
(19)
(23)
(7)
(3)
(36)
Output Voltage - Output 2
(41)
(36)
(39)
Output Current - Output 2
(3)
(3)
(3)
(1)
(8)
(6)
(9)
(6)
Emballage
(353)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,620 $ 5+25,100 $ 10+24,600 $ 25+24,080 $ 50+23,580 $ Plus de tarifs | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 24mm | 9V | 18V | SPB09 Series | ||||||
Each | 1+48,730 $ | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+54,400 $ 5+54,030 $ 10+53,650 $ 50+51,970 $ 100+51,790 $ | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | |||||
XP POWER | Each | 1+35,850 $ 5+34,940 $ 10+34,030 $ 50+32,840 $ 100+31,020 $ | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | |||||
TRACO POWER | Each | 1+39,560 $ 5+39,240 $ 10+38,910 $ 50+37,670 $ 100+37,170 $ | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
XP POWER | Each | 1+37,660 $ 5+36,710 $ 10+35,730 $ 50+34,440 $ 100+32,520 $ | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+46,770 $ | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | 12mm | - | 22mm | 18V | 75V | TMR 12WI Series | ||||||
TRACO POWER | Each | 1+46,660 $ 5+46,330 $ 10+46,000 $ 50+44,560 $ 100+43,150 $ | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 12mm | - | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+51,600 $ | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+36,680 $ | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 24V | - | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TMR 3WIR | ||||||
Each | 1+48,480 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+51,600 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+48,480 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+54,630 $ | ITE | SIP | 4:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TMR 9WI Series | ||||||
Each | 1+48,480 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+45,860 $ | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
Each | 1+35,550 $ 5+34,650 $ 10+33,750 $ 25+32,550 $ 100+30,740 $ | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 9V | 36V | ITZ Series | ||||||
Each | 1+35,550 $ 5+34,650 $ 10+33,750 $ 25+32,550 $ 100+30,740 $ | ITE | SIP | 4:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.9mm | 9V | 36V | ITZ Series | ||||||
Each | 1+36,680 $ | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | - | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 1+37,300 $ 5+36,330 $ 10+35,360 $ 25+34,090 $ 100+32,170 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | ICZ Series | ||||||
Each | 1+40,350 $ 5+39,310 $ 10+38,280 $ 25+36,880 $ 100+34,800 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | ICZ Series | ||||||
Each | 1+52,370 $ | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 12mm | - | 22mm | 9V | 36V | TMR 12WI Series | ||||||
Each | 1+52,370 $ | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 12mm | - | 22mm | 4.5V | 18V | TMR 12WI Series | ||||||
Each | 1+46,630 $ | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 12mm | - | 22mm | 4.5V | 18V | TMR 12WI Series | ||||||
MEAN WELL | Each | 1+23,140 $ 5+22,500 $ 10+22,190 $ 25+21,520 $ 50+21,000 $ Plus de tarifs | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 24mm | 18V | 36V | SPB09 Series | |||||