TMR 9 Series Isolated Through Hole DC / DC Converters :
36 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(36)
Product Range
=TMR 9 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(36)
DC / DC Converter Type
(36)
Input Ratio
(36)
Output Power Max
(36)
No. of Outputs
(24)
(12)
Output Voltage - Output 1
(5)
(6)
(4)
(10)
(8)
(3)
Output Current - Output 1
(3)
(8)
(5)
(5)
(4)
(4)
(2)
(5)
Output Voltage - Output 2
(3)
(5)
(4)
Output Current - Output 2
(3)
(5)
(4)
Emballage
(36)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+48,730 $ | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+54,400 $ 5+54,030 $ 10+53,650 $ 50+51,970 $ 100+51,790 $ | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+51,600 $ | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+48,480 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+51,600 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+48,480 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+48,480 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+68,950 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | |||||
TRACO POWER | Each | 1+62,190 $ 5+61,750 $ 10+61,310 $ 50+59,320 $ 100+59,110 $ | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+60,580 $ 5+59,160 $ 10+57,760 $ 50+55,890 $ 100+55,100 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+59,500 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+59,500 $ | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+59,500 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+59,500 $ | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 9 Series | ||||||
Each | 1+55,900 $ | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
TRACO POWER | Each | 1+58,530 $ 5+58,110 $ 10+57,680 $ 50+55,830 $ 100+55,330 $ | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 9 Series | |||||
TRACO POWER | Each | 1+73,380 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 9 Series | |||||