0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

2 114 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
53X9027

RoHS

Each
1+15,000 $
5+14,510 $
10+14,300 $
25+14,040 $
50+13,840 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
45W8514

RoHS

Each
1+16,470 $
5+15,940 $
10+15,710 $
25+14,750 $
50+14,540 $
Plus de tarifs
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
22AC6460

RoHS

Date/Lot Code

Each
1+15,920 $
5+15,470 $
10+15,260 $
25+14,070 $
50+13,960 $
Plus de tarifs
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
01AJ9635

RoHS

Date/Lot Code

Each
1+15,110 $
5+14,620 $
10+14,410 $
25+14,140 $
50+13,940 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
45W8504

RoHS

Each
1+15,760 $
5+15,260 $
10+15,040 $
25+14,770 $
50+14,560 $
Plus de tarifs
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
01AJ9633

RoHS

Each
1+13,480 $
5+12,980 $
10+12,770 $
25+12,500 $
50+12,300 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
35R0695

RoHS

Each
1+20,790 $
5+20,260 $
10+19,730 $
50+19,030 $
100+17,960 $
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
01AJ9630

RoHS

Each
1+14,360 $
5+13,890 $
10+13,710 $
25+13,440 $
50+13,260 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
01AJ9636

RoHS

Each
1+14,360 $
5+13,890 $
10+13,710 $
25+13,440 $
50+13,260 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
15V
95mA
-3V
95mA
Unregulated
5.2kV
24V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
MGJ2 Series
85AC3149

RoHS

Each
1+16,940 $
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
01AJ9632

RoHS

Date/Lot Code

Each
1+14,360 $
5+13,890 $
10+13,710 $
25+13,440 $
50+13,260 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
15V
95mA
-3V
95mA
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
98K1443

RoHS

Each
1+23,020 $
5+22,650 $
10+22,290 $
50+21,940 $
100+21,800 $
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
53X9022

RoHS

Date/Lot Code

Each
1+15,000 $
5+14,510 $
10+14,300 $
25+14,040 $
50+13,840 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
-
93K0689

RoHS

Each
1+10,860 $
5+10,220 $
10+9,590 $
50+8,900 $
100+8,670 $
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
24V
-
Fixed
7.6mm
10.2mm
-
19.5mm
21.6V
26.4V
TMH Series
35R0699

RoHS

Each
1+20,660 $
5+20,130 $
10+19,600 $
50+18,900 $
100+17,840 $
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
01AC2613

RoHS

Each
1+12,320 $
5+12,010 $
10+11,690 $
25+11,280 $
100+10,650 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
38K2364

RoHS

Each
1+15,500 $
5+15,090 $
10+14,670 $
50+14,130 $
100+13,300 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
58M7559

RoHS

Each
1+16,410 $
5+15,990 $
10+15,580 $
50+15,040 $
100+14,220 $
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
IU Series
51R5256

RoHS

Each
1+45,470 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
93T1534

RoHS

Each
1+19,990 $
5+19,460 $
10+18,930 $
25+18,210 $
50+18,200 $
Plus de tarifs
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
51R5477

RoHS

Each
1+22,850 $
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
93K0682

RoHS

Each
1+9,860 $
5+9,560 $
10+9,300 $
50+9,080 $
100+9,040 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
53X9025

RoHS

Date/Lot Code

Each
1+15,000 $
5+14,510 $
10+14,300 $
25+14,040 $
50+13,840 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
24M3088

RoHS

Each
1+31,490 $
5+30,630 $
10+29,790 $
50+28,670 $
100+26,980 $
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
53X9031

RoHS

Date/Lot Code

Each
1+15,250 $
5+14,750 $
10+14,540 $
25+14,270 $
50+14,070 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
21.6V
26.4V
-
1-25 sur 2114 articles
sur 85 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER