Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 15,000 $ |
| 5+ | 14,510 $ |
| 10+ | 14,300 $ |
| 25+ | 14,040 $ |
| 50+ | 13,840 $ |
| 100+ | 13,650 $ |
| 250+ | 13,400 $ |
Informations produit
Aperçu du produit
The MGJ2D051505SC is a 2-output 2W board-mount isolated gate-drive DC/DC Converter ideal for powering high-side and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The device is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the device industrial grade temperature rating and construction gives long service life and reliability.
- Ultra low coupling capacitance
- Characterised dv/dt immunity
- Characterised partial discharge performance
- Power density 0.81W/cm³
- 5.2kVDC Isolation test voltage hi pot test
- 7% Maximum load regulation
- 50mVp-p Maximum ripple and noise
- 76% Typical efficiency
- 2.8pF Isolation capacitance
- 3.3ms Start-up time
Applications
Power Management, Industrial
Spécifications techniques
Gate Drive
1:1
2 Output
80mA
40mA
5.2kV
Fixed
Through Hole
19.65mm
5.5V
No SVHC (25-Jun-2025)
SIP
2W
15V
-5V
Unregulated
5V
9.95mm
12.65mm
4.5V
-
Documents techniques (4)
Produits de remplacement pour MGJ2D051505SC
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit