0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

3 651 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
70AJ5518

RoHS

Each
1+95,100 $
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+104,650 $
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
61K3062

RoHS

Date/Lot Code

Each
25+8,150 $
50+8,040 $
125+7,920 $
250+7,770 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
93K0354

RoHS

Each
1+41,060 $
5+40,590 $
10+40,100 $
50+39,450 $
100+39,170 $
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Date/Lot Code

Each
1+92,090 $
5+89,120 $
10+87,860 $
25+86,240 $
50+85,190 $
Plus de tarifs
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
-
98K1461

RoHS

Each
1+27,200 $
5+26,520 $
10+25,830 $
50+25,400 $
100+25,270 $
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
-
66AH7087

RoHS

Each
1+25,620 $
5+25,100 $
10+24,600 $
25+24,080 $
50+23,580 $
Plus de tarifs
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
-
61K3070

RoHS

Each
25+8,150 $
50+8,040 $
125+7,920 $
250+7,770 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
NMA Series
-
98K1443

RoHS

Each
1+23,020 $
5+22,650 $
10+22,290 $
50+21,940 $
100+21,800 $
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
-
93K0689

RoHS

Each
1+10,860 $
5+10,220 $
10+9,590 $
50+8,900 $
100+8,670 $
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
24V
-
Fixed
7.6mm
10.2mm
-
19.5mm
21.6V
26.4V
TMH Series
-
93X4220

RoHS

Each
1+80,010 $
5+77,490 $
10+73,500 $
25+72,030 $
50+70,560 $
Plus de tarifs
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.8mm
12.7mm
-
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
-
45Y3061

RoHS

Each
1+48,730 $
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
-
45Y2601

RoHS

Each
1+82,310 $
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
-
94T6077

RoHS

Each
1+9,380 $
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
-
Fixed
7.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV Series
-
51R5256

RoHS

Each
1+45,470 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
-
51R5286

RoHS

Each
1+88,980 $
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
-
24M8166

RoHS

Each
1+41,300 $
5+41,020 $
10+40,780 $
50+38,580 $
100+35,870 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
-
51R4873

RoHS

Each
1+107,830 $
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
-
Fixed
40.6mm
9.5mm
Through Hole
50.8mm
36V
75V
TEN 25
-
75T7115

RoHS

Each
1+73,710 $
5+71,810 $
10+69,920 $
50+67,380 $
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
-
45Y2577

RoHS

Each
1+73,860 $
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
-
49X9900

RoHS

Each
1+14,080 $
5+13,780 $
10+13,450 $
50+13,030 $
100+12,850 $
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
-
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+43,830 $
5+42,430 $
10+41,990 $
25+41,520 $
50+40,950 $
Plus de tarifs
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
-
79X4500

RoHS

Each
1+96,170 $
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 10WI Series
-
94X2687

RoHS

Each
1+161,700 $
5+160,430 $
10+159,120 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
-
79Y9337

RoHS

Each
1+48,900 $
5+48,090 $
10+47,260 $
50+46,450 $
100+46,130 $
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
76V
CCG30 Series
-
1-25 sur 3651 articles
sur 147 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER