AXA Series Isolated Through Hole DC / DC Converters :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(27)
Product Range
=AXA Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(23)
DC / DC Converter Type
(28)
Input Ratio
(19)
Output Power Max
(2)
(14)
(12)
No. of Outputs
(17)
(11)
Output Voltage - Output 1
(4)
(3)
(10)
(9)
(2)
Output Current - Output 1
(3)
(6)
(2)
(2)
(2)
(4)
(2)
(1)
Output Voltage - Output 2
(5)
(6)
Output Current - Output 2
(3)
(4)
(2)
(2)
Emballage
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+102,180 $ 25+100,150 $ 50+93,040 $ 100+89,980 $ 250+86,930 $ | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+90,480 $ 25+88,260 $ 50+84,380 $ 100+83,270 $ 250+82,150 $ | - | DIP | - | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | - | CSA, IEC, UL | Fixed, Adjustable | - | Through Hole | - | - | 9V | 36V | AXA Series | ||||||
Each | 10+87,240 $ 25+85,100 $ 50+81,350 $ 100+80,280 $ 250+79,210 $ | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+102,180 $ 25+100,150 $ 50+93,040 $ 100+89,980 $ 250+86,930 $ | ITE | DIP | - | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+102,180 $ 25+100,150 $ 50+93,040 $ 100+89,980 $ 250+86,930 $ | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+87,240 $ 25+85,100 $ 50+81,350 $ 100+80,280 $ 250+79,210 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+102,180 $ 25+100,150 $ 50+93,040 $ 100+89,980 $ 250+86,930 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+102,180 $ 25+100,150 $ 50+93,040 $ 100+89,980 $ 250+86,930 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+102,180 $ 25+100,150 $ 50+93,040 $ 100+89,980 $ 250+86,930 $ | ITE | DIP | - | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+102,180 $ 25+100,150 $ 50+93,040 $ 100+89,980 $ 250+86,930 $ | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 10+87,240 $ 25+85,100 $ 50+81,350 $ 100+80,280 $ 250+79,210 $ | - | DIP | - | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | - | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 10+90,480 $ 25+88,260 $ 50+84,380 $ 100+83,270 $ 250+82,150 $ | - | DIP | - | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | - | CSA, IEC, UL | Fixed, Adjustable | - | Through Hole | - | - | 18V | 75V | AXA Series | ||||||
Each | 10+96,290 $ 25+94,370 $ 50+87,670 $ 100+84,790 $ 250+81,920 $ | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+90,480 $ 25+88,260 $ 50+84,380 $ 100+83,270 $ 250+82,150 $ | - | DIP | - | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | - | CSA, IEC, UL | Fixed, Adjustable | - | Through Hole | - | - | 18V | 75V | AXA Series | ||||||
Each | 10+87,240 $ 25+85,100 $ 50+81,350 $ 100+80,280 $ 250+79,210 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+116,250 $ 25+110,940 $ 50+107,990 $ 100+104,450 $ 250+100,900 $ | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+116,250 $ 25+110,940 $ 50+107,990 $ 100+104,450 $ 250+100,900 $ | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+117,540 $ 25+112,160 $ 50+109,190 $ 100+105,600 $ 250+102,030 $ | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+116,250 $ 25+110,940 $ 50+107,990 $ 100+104,450 $ 250+100,900 $ | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+112,270 $ 25+107,150 $ 50+104,300 $ 100+100,880 $ 250+97,460 $ | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+117,540 $ 25+112,160 $ 50+109,190 $ 100+105,600 $ 250+102,030 $ | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+116,250 $ 25+110,940 $ 50+107,990 $ 100+104,450 $ 250+100,900 $ | ITE | DIP | - | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+117,540 $ 25+112,160 $ 50+109,190 $ 100+105,600 $ 250+102,030 $ | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 10+116,250 $ 25+110,940 $ 50+107,990 $ 100+104,450 $ 250+100,900 $ | - | DIP | - | 25W | 1 Output | 5V | 5A | - | - | - | - | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 10+116,250 $ 25+110,940 $ 50+107,990 $ 100+104,450 $ 250+100,900 $ | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||