
| Quantité | Prix |
|---|---|
| 10+ | 102,180 $ |
| 25+ | 100,150 $ |
| 50+ | 93,040 $ |
| 100+ | 89,980 $ |
| 250+ | 86,930 $ |
Informations produit
Aperçu du produit
The AXA01B18-L is a high performance DC-DC Converter Module setting a new standard concerning power density. It provides ultra-wide 4:1 input voltage range and tight output voltage regulation. It also provides 9 to 36VDC input voltage, 12V output voltage and 1.67A maximum load. State-of the-art circuit topology provides a very high efficiency up to 89% which allows an operating temperature range of -40 to 85°C. Further features include remote ON/OFF, trimmable output voltage as well as overload protection and overtemperature protection.
- Output voltage adjustable
- Shielded metal case with isolated base plate
- 1500VDC I/O isolation voltage
Applications
Industrial, Sensing & Instrumentation, Communications & Networking
Spécifications techniques
ITE
20W
12V
-
-
24V
25.4mm
Through Hole
9V
AXA Series
DIP
1 Output
1.67A
-
1.5kV
Fixed, Adjustable
10.16mm
25.4mm
36V
To Be Advised
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
