TEN 25WI Series Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=TEN 25WI...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(1)
(1)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
Isolation Voltage
(6)
Input Voltage DC Nom
(3)
(3)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+119,140 $ | ITE | DIP | 4:1 | 25W | 1 Output | 5VDC | 5A | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | ||||||
TRACO POWER | Each | 1+119,140 $ | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+119,140 $ | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+119,140 $ | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+119,140 $ | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
TRACO POWER | Each | 1+119,140 $ | ITE | DIP | 4:1 | 25W | 1 Output | 5VDC | 5A | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||