TEN 6N Series Isolated Through Hole DC / DC Converters :
35 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(35)
Product Range
=TEN 6N S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(35)
DC / DC Converter Type
(35)
Input Ratio
(35)
Output Power Max
(35)
No. of Outputs
(22)
(13)
Output Voltage - Output 1
(4)
(8)
(9)
(10)
(4)
Output Current - Output 1
(5)
(8)
(5)
(9)
(8)
Output Voltage - Output 2
(5)
(4)
(4)
Output Current - Output 2
(5)
(4)
(4)
Emballage
(35)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+31,960 $ | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+29,010 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
Each | 1+29,010 $ | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+31,960 $ | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+29,010 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+31,960 $ | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+29,010 $ | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+29,010 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
Each | 1+29,010 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
TRACO POWER | Each | 1+33,590 $ 5+33,180 $ 10+32,760 $ 50+30,380 $ 100+29,950 $ | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 6N Series | |||||
TRACO POWER | Each | 1+34,010 $ 5+32,900 $ 10+32,420 $ 50+31,370 $ 100+30,950 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | |||||
TRACO POWER | Each | 1+45,640 $ | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+37,620 $ | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+34,150 $ | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+37,620 $ | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
TRACO POWER | Each | 1+41,440 $ | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+34,150 $ | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
TRACO POWER | Each | 1+45,640 $ | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 6N Series | |||||
TRACO POWER | Each | 1+41,440 $ | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | |||||
TRACO POWER | Each | 1+45,640 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | |||||
TRACO POWER | Each | 1+41,440 $ | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+37,620 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
Each | 1+37,620 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+34,150 $ | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+34,150 $ | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||