| Quantité | Prix |
|---|---|
| 1+ | 34,150 $ |
Informations produit
Aperçu du produit
The TEN 6-4815N from Tracopower is a high performance single output 6W DC to DC converter in 24 pin DIP package. It is designed for an optimized cost/performance ratio of DC to DC converter. This DC to DC converter has overload protection, internal filter for EN55022 class A, no minimum load requirement and high efficiency. These features make this converter easy to design in. The device is also a drop in replacement for many cost critical applications with the popular DIP-24 standard package. It has wide 2: 1 input range and tight output voltage regulation. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 6-4815N has UL 94V-0 rated non conducting plastic case with UL 94V-0 rated epoxy potting. It is typically used in distributed power architectures, workstations, computer equipments and communications equipments.
- Input voltage range from 36VDC to 75VDC and input current of 10mA at no load
- Output voltage of 24VDC and maximum output current of 250mA
- Efficiency of 84%
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Switching frequency of 330KHz
- UL/cUL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 36VDC (or lower) and maximum surge voltage of 100V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 1000pF I/O isolation capacitance
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Spécifications techniques
ITE
2:1
1 Output
250mA
-
1.5kV
CSA, IEC, UL
20.3mm
Through Hole
36V
TEN 6N Series
DIP
6W
24V
-
-
48V
Fixed
10.2mm
31.8mm
75V
Lead (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour TEN 6-4815N
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit