12W Linear Regulator Replacements :
19 produit(s) trouvé(s)Trouvez une vaste gamme de 12W Linear Regulator Replacements dans Newark Électronique Canada. Nous stockons une large gamme de Linear Regulator Replacements, tels que 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements provenant des plus grands fabricants mondiaux, notamment : Traco Power, Recom Power, Mean Well, XP Power & Murata Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,290 $ | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 15V | 36V | IEC, UL | ||||||
Each | 1+ 5,540 $ 5+ 5,400 $ 10+ 5,260 $ 25+ 5,080 $ 100+ 4,790 $ | ITE & Industrial | 1 Output | 12W | 12V | - | - | 1A | RBT10W Series | Through Hole | 15V | 36V | - | ||||||
Each | 1+ 28,460 $ | - | 1 Output | 12W | 12V | Fixed | - | 1A | TSR 1WI Series | Through Hole | 17V | 72V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ 10,350 $ 5+ 10,010 $ 10+ 9,890 $ 25+ 9,690 $ 50+ 9,570 $ Plus de tarifs | ITE | 1 Output | 12W | 12V | - | 1A | 1A | OKI-78SR Series | Through Hole | 15V | 36V | - | |||||
Each | 1+ 5,870 $ | - | 1 Output | 12W | 12V | - | 1A | 1A | N78 Series | Through Hole | 16V | 36V | - | ||||||
Each | 1+ 9,440 $ 10+ 9,190 $ 25+ 8,940 $ 50+ 8,680 $ | - | 1 Output | 12W | 12V | - | 1A | 1A | N78 Series | Panel | 16V | 36V | - | ||||||
Each | 1+ 4,900 $ | - | 1 Output | 12W | 12V | - | 1A | 1A | N78 Series | Through Hole | 16V | 36V | - | ||||||
Each | 1+ 25,140 $ | ITE | 1 Output | 12W | 12V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 13.5V | 42V | - | ||||||
TRACO POWER | Each | 1+ 8,620 $ | - | 1 Output | 12W | 12V | - | 1A | 1A | TSR 1.5E Series | Through Hole | 15V | 36V | - | |||||
TRACO POWER | Each | 1+ 25,080 $ | - | 1 Output | 12W | 12V | - | 1A | 1A | TSRN 1 Series | Through Hole | 13.5V | 36V | - | |||||
15AN2604 RoHS | Each | 1+ 14,400 $ 5+ 13,140 $ 10+ 12,850 $ 25+ 12,600 $ 50+ 12,010 $ Plus de tarifs | ITE | 1 Output | 12W | 12V | - | 1A | 1A | P78B-1000 Series | Through Hole | 15V | 36V | - | |||||
Each | 25+ 14,490 $ 50+ 13,350 $ 100+ 13,010 $ | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 15V | 42V | - | ||||||
Each | 1+ 8,120 $ 100+ 6,650 $ 250+ 6,090 $ 500+ 5,660 $ 1000+ 5,310 $ | ITE | 1 Output | 12W | 12V | - | - | 1A | R-78E Series | Through Hole | 15V | 27V | - | ||||||
Each | 1+ 5,110 $ 10+ 5,020 $ 25+ 4,920 $ 50+ 4,800 $ | - | 1 Output | 12W | 12V | - | 1A | 1A | N78 Series | Through Hole | 16V | 36V | - | ||||||
Each | 25+ 15,500 $ 50+ 14,420 $ 100+ 14,220 $ | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 16V | 32V | - | ||||||
RECOM POWER | Each (Supplied on Cut Tape) Bandes découpées | 100+ 20,850 $ | - | 1 Output | 12W | 12V | Fixed | - | 1A | - | Surface Mount Device | 15V | 42V | - | |||||
Each | 1+ 23,830 $ | ITE | 1 Output | 12W | -12V | Fixed | - | 1A | TSN 1 | Through Hole | -32V | -15V | - | ||||||
Each | 1+ 7,320 $ 100+ 5,990 $ 250+ 5,480 $ 500+ 5,080 $ 1000+ 4,780 $ | ITE | 1 Output | 12W | 12V | - | - | 1A | R-78K-1.0 Series | SIP | 15V | 36V | - | ||||||
Each | 1+ 7,000 $ 100+ 5,720 $ 250+ 5,240 $ 500+ 4,870 $ 1000+ 4,580 $ | ITE & Industrial | 2 Output | 12W | 12V | - | - | 1A | AMSRB1-78LPZ Series | Through Hole | 16V | 36V | - | ||||||