Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 24,110 $ |
Informations produit
Produits de remplacement pour TSR 1-48120WI
1 produit trouvé
Aperçu du produit
TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 1A maximum output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
- Covers a majority of standard bus and battery voltages
- Pin compatible with LMxx linear regulators (SIP-3)
- Up to 93% (at 24V Vin) efficiency, no heatsink required
- Operating temperature range from -40 to +80°C
- Low standby current
- Excellent line/load regulation
- 3-year product warranty
- Switching frequency of 263KHz to 438KHz
- Metal housing, epoxy (UL 94 V-0 rated) potting material
Spécifications techniques
-
12W
1A
Fixed
17V
Lead (04-Feb-2026)
1 Output
12V
TSR 1WI Series
Through Hole
72V
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit