| Quantité | Prix |
|---|---|
| 10+ | 25,190 $ |
Informations produit
Aperçu du produit
The TSN 1-2490 is a 1-output through hole-mount DC/DC Converter Module up to 96% high efficiency allows full load operation up to +70°C (+85°C with de-rating) ambient temperature without the need of any heat-sink or forced air cooling. The TSN-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2mA and no requirement of external capacitors. This is suitable for negative output circuits. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Wide input range
- Low standby current
- Small size and low profile
- Fixed switching frequency
- Excellent line/load regulation
- Non-isolated converter for negative output
- Pin compatible with LM79xx linear regulators
- Protection against overload, short circuit and over-temperature
- 96% Typical efficiency
Applications
Power Management, Sensing & Instrumentation
Spécifications techniques
ITE
1 Output
-9V
-
-32V
No SVHC (25-Jun-2025)
Fixed
9W
1A
Through Hole
-11.5V
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit