Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 407,500 $ |
| 5+ | 380,320 $ |
| 10+ | 369,200 $ |
| 25+ | 354,970 $ |
Informations produit
Aperçu du produit
BPDIN24XL is a 24VDC DIN rail extended battery module (EBM) for select DC industrial UPS system. It provides extended runtime for compatible UPS systems in industrial, process, automation and machine control enclosure applications. It offers extended battery runtime when used in conjunction with Eaton’s DIN24240DC and DIN24480DC UPS systems. It can also be daisy-chained for a maximum of four matching EBMs to deliver even longer extended-run operation. This extended battery module supports mounting in industrial, process, automation and machine control enclosure applications using the integrated 35 mm DIN rail mounting clamp. Built-in clamp mounts easily to a "top hat" 35mm DIN rail with no mounting screws or brackets required. This product is UL and cUL listed.
- Backup battery module gives user compatible UPS system extended runtime
- Supports easy DIN rail installation
- Compatible with expandable DIN24240DC and DIN24480DC UPS systems
- Daisy-chain connector allows addition of up to 4 total EBMs to extend backup runtime
- Single phase input, valve regulated lead acid (VRLA) battery type, steel material of construction
- 24VDC DC system voltage, 0U rack height
- 0-95%, non-condensing relative humidity
- 3-year limited warranty
- Unit dimension (Hx W x D) is 4.880 x 8.310 x 4.550inch
- Operating temperature range from -15°C to +50°C
Contenu
BPDIN24XL 24V DC DIN rail extended battery module, Safety card, Owner’s manual.
Spécifications techniques
Eaton DIN24240DC/DIN24480DC DIN Rail UPS Models
-
Battery Module
To Be Advised
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit