CP850PFCLCD
Uninterruptible Power Supply (UPS), ITE, 10 Outlets, 850VA / 510W, 120 V, 120 VAC, 2 min

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 241,330 $ |
Informations produit
Aperçu du produit
A battery backup that adapts to multiple applications and requirements-from home/office use to enterprise environments. Adaptive Sinewave™ UPS provides pure sine wave protection for computer systems, networking hardware, servers, home theater equipment, telecom systems and other sensitive electronics with Active PFC or conventional power supplies. With pure sine wave output, an Adaptive Sinewave UPS solves the incompatibility issues experienced when a non-sine wave UPS is attached to equipment using Active PFC power supplies by providing continuous power output-preventing unexpected shutdowns or damaging stress when switching from AC to UPS battery power. General
- UPS Topology: Line-Interactive (AVR)
- Energy Saving: GreenPower UPS™ Bypass Technology
- Active PFC Compatible
- Voltage: 90Vac - 140Vac
- Frequency: 57Hz - 63Hz
- Plug Type: NEMA 5-15P
- Plug Style: Right angle, 45 degree offset to the right
- Cord Length 5 foot
- VA: 850
- Watts: 510
- Automatic Voltage Regulation: 88VAC-102VAC
- On Battery Voltage: 120Vac +/- 5%
- On Battery Frequency: 60Hz +/- 1%
- On Battery Waveform: Sine Wave
- Overload Protection: Internal circuitry limiting / circuit breaker
- Outlets - Total: 10
- Outlets - Battery & Surge Protected: 5
- Outlets - Surge-Only Protected: 5
- USB Charge Port: No
- Transfer Time: 4ms
- Runtime at Half Load (min): 8
- Runtime at Full Load (min): 2
- Battery Type: Sealed lead acid
- Battery Size: 12V/8.5AH
- User Replaceable: Yes
Spécifications techniques
ITE
850VA / 510W
120VAC
-
3.9"
To Be Advised
10Outlets
120V
2min
10.2"
9.7"
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit