ST425
Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 425VA / 260W, 140 V, 120 VAC, 1.5 min

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 83,930 $ |
Informations produit
Aperçu du produit
ST425 uninterruptible power supply (UPS) system provides battery backup and surge protection for lightning-induced surges and other power events that can damage electronic equipment. This unit delivers enough battery backup to power connected electronics through utility power failure and enough runtime to perform a proper shutdown to protect against the loss of data and damage to valuable electronics during longer outages. Including a sleek design, this UPS is perfect for all your home office and entertainment needs, including computers, gaming consoles, and broadband routers.
- 96 to 140VAC input range
- 425VA/26W output
- 8 hours recharging time
- Standby topology
- Full-time surge protection and battery backup
- Three-year warranty
- Dimensions W×H×D (in) 8.3 x 4.5 x 3.2
- Operating temperature range from 32 – 104 °F (0 – 40 °C)
- Power on LED indicator
- Alarm for on-battery, low battery, overload and fault
Spécifications techniques
ITE
425VA / 260W
120VAC
Standby UPS Series
8.3"
To Be Advised
8Outlets
140V
1.5min
3.2"
4.5"
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit