Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 49,700 $ |
Informations produit
Aperçu du produit
Raspberry Pi Compute Module 4 IO board (CM4IO) is designed to assist in the development of products that make use of the Raspberry Pi Compute Module 4. The Raspberry Pi Compute Module 4 IO Board contains many of the interfaces that the Raspberry Pi 4, Model. The significant difference between CM4IO and Raspberry Pi 4, Model B is the addition of a single PCIe socket. The CM4IO has been designed as both a reference design for CM4 or to be used directly as a product with the possible addition of PCIe Cards and Raspberry Pi HATs.
- External +12V PSU
- 2 x full-size HDMI 2.0 connectors
- Gigabit Ethernet RJ45 with POE support
- 2 x USB 2 socket, with header for two more sockets
- Micro USB socket for updating the CM4 and micro SD card socket for CM4Lite modules
- PCIe Gen 2 socket
- Standard Fan connector
- External power connector (+5V, +12V)
- 2 x MIPI DSI display FPC connectors, 2 x MIPI CSI-2 camera FPC connectors
- RTC with battery socket and ability to wake up CM4
Spécifications techniques
Broadcom
ARM
-
BCM2711
BCM2xxx
Raspberry Pi Compute Module 4
-
Ethernet, CSI, DSI, HDMI, PCIe, USB
-
No SVHC (25-Jun-2020)
-
-
Cortex-A72
-
-
-
Compute Module 4 I/O Board
-
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit