Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantRASPBERRY-PI
Réf. FabricantRPI2-MODB-V1.2.Copie
Code Commande95Y1948
Gamme de produitRaspberry Pi 2 Model B
Egalement appeléGTIN UPC EAN: 7131796329164
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantRASPBERRY-PI
Réf. FabricantRPI2-MODB-V1.2.Copie
Code Commande95Y1948
Gamme de produitRaspberry Pi 2 Model B
Egalement appeléGTIN UPC EAN: 7131796329164
Fiche technique
Silicon ManufacturerBroadcom
SOC TypeBroadcom BCM2837
Core TypeARM Cortex-A7
Silicon Family NameBCM2xxx
No. of Cores4Cores
Core ArchitectureARM
GPUVideoCore IV
Core Sub-ArchitectureARM8
CPU Speed900MHz
Silicon Core NumberBCM2837
RAM Memory Size1GB
Kit ContentsRaspberry Pi 2 Model B Board
USB PortsUSB 2.0 x 4
Ethernet Ports10/100M Ethernet
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 2 Model B
Audio / Video Interface3.5mm Audio Jack, GPIO,
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletmicroUSB or GPIO
Power Over Ethernet-
Aperçu du produit
- Broadcom BCM2837 SoC full HD multimedia applications processor
- 1GB SDRAM operates at 450MHz
- 40 pin extended GPIO
- 10/100 Ethernet RJ45 onboard network
- 4 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education
Remarques
The Pi 2 v1.2 requires the latest operating system for full functionality - please download and install the latest version available from RaspberryPi.org/downloads onto your microSD card before booting
Spécifications techniques
Silicon Manufacturer
Broadcom
Core Type
ARM Cortex-A7
No. of Cores
4Cores
GPU
VideoCore IV
CPU Speed
900MHz
RAM Memory Size
1GB
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack, GPIO,
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
-
Power Over Ethernet
-
SOC Type
Broadcom BCM2837
Silicon Family Name
BCM2xxx
Core Architecture
ARM
Core Sub-Architecture
ARM8
Silicon Core Number
BCM2837
Kit Contents
Raspberry Pi 2 Model B Board
Ethernet Ports
10/100M Ethernet
Product Range
Raspberry Pi 2 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
microUSB or GPIO
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:5A992C
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
Télécharger le certificat de conformité du produit
Certificat de conformité du produit