900 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 7,100 $ |
Informations produit
Aperçu du produit
RASPBERRY PI PICO H is a Raspberry PI Pico with pre soldered headers designed by Raspberry Pi, RP2040 features a dual-core Arm Cortex-M0+ processor with 264kB internal RAM and support for up to 16MB of off-chip flash. A wide range of flexible I/O options includes I2C, SPI, and - uniquely - Programmable I/O (PIO). These support endless possible applications for this small and affordable package. The Raspberry Pi Pico is a single sided 51×21mm 1mm thick PCB with a micro-USB port overhanging the top edge and dual castellated/through-hole pins around the remaining edges. Pico is designed to be usable as a surface mount module as well as being in Dual Inline Package (DIP) type format, with the 40 main user pins on a 2.54mm (0.1") pitch grid with 1mm holes and hence compatible with veroboard and breadboard.
- RP2040 microcontroller with 2MB flash
- Micro-USB B port for power and data (and for reprogramming the Flash)
- 40 pin 21×51 'DIP' style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
- Exposes 26 multi-function 3.3V GPIO and 23 GPIO are digital-only and 3 are ADC capable
- 3-pin ARM Serial Wire Debug (SWD) port
- Simple yet highly flexible power supply architecture
- High quality, low cost, high availability
Spécifications techniques
-
32-bit RP2040 ARM Cortex-M0+
2Cores
ARM
133MHz
RP2040
micro USB 1.1 x 1
-
Raspberry Pi Pico Series
26Pins
-
-
microUSB, GPIO
No SVHC (04-Feb-2026)
Raspberry Pi
32bit
-
Not Available
Cortex-M0+
264KB
Raspberry Pi Pico H Board
-
-
-
-
Not Available
-
Documents techniques (1)
Produits de remplacement pour RASPBERRY PI PICO H
4 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit