Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 41,700 $ |
Informations produit
Aperçu du produit
The Raspberry Pi Compute Module 3 + (CM3+) are DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, eMMC Flash (except "Lite" version) and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + 8GB has a 200 pin SODIMM design and contains 8GB of on-board eMMC flash memory.
- Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
- 1GB LPDDR2 SDRAM Memory
- 8GB eMMC flash memory storage on-board
- Production life guaranteed until January 2025
- H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
- Compatible with NOOBS_3_0_0
Applications
Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)
Spécifications techniques
Broadcom BCM2837B0
64-bit ARM Cortex-A53 v8
4 Cores
Cortex-A53
VideoCore IV
Compute Module 3 w/8GB eMMC Memory
8GB
-
-
Broadcom
BCM2xxx
ARM
1GB LPDDR2
BCM2837B0
1.2GHz
I2C, CSI, DSI, SPI, SD/SDIO, HDMI, UART, USB
-
To Be Advised
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit