Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 9 semaine(s)
Informations produit
FabricantPI SUPPLY
Réf. FabricantPIS-0161
Code Commande31AC4876
Fiche technique
Accessory TypeCase
For Use WithRasperry Pi
SVHCTo Be Advised
Aperçu du produit
Deep-dish may be the favorite of many of customers, this short crust plus case is sure to please! The Short Crust Plus case was designed for the Raspberry Pi B+, Pi 2, and A+. The most notable characteristic of this case is how flexible the design is. This case is easily able to fit the needs of many pi projects. It utilizes a "snap in place" features that makes mounting extremely simple. The cherry on top of this pie is that the case is a tool-less design that is sturdy and simple to put together.Simple, clean design with easy access to all inputs and outputs.
- Raspberry Pi snaps into place - secure, no rattling, and easily removable.
- Raspberry Pi mounting holes still available for standoffs or mounting the case to a surface.
- `Smoke' tinted cover for a clean look while leaving the Raspberry Pi visible.
- Tool-less lid design - snaps on and off securely with no rattling.
- Free extension part with every case to give you extra versatility when using add on boards.
- SD card is kept protected inside the case, but is easily removable with the snap in design.
- Black
Spécifications techniques
Accessory Type
Case
SVHC
To Be Advised
For Use With
Rasperry Pi
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit